STMicroelectronics TDA7803A Series Audio Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag 95In Stock
Min.: 1
Mult.: 1

Class-AB 43 W 0.02 % Flexiwatt-27 4 Ohms 6 V 18.5 V - 40 C + 105 C Through Hole TDA7803A AEC-Q101 Tube
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag 139In Stock
Min.: 1
Mult.: 1
Reel: 600

Class-AB 43 W 0.02 % PowerSO-36 4 Ohms 6 V 18.5 V - 40 C + 105 C SMD/SMT TDA7803A AEC-Q100 Reel, Cut Tape
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag Non-Stocked Lead-Time 52 Weeks
Min.: 357
Mult.: 357

Class-AB 43 W 0.02 % Flexiwatt-27 4 Ohms 6 V 18.5 V - 40 C + 105 C SMD/SMT TDA7803A AEC-Q101 Tube
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag Non-Stocked Lead-Time 25 Weeks
Min.: 310
Mult.: 310

Class-AB 43 W 0.02 % PowerSO-36 4 Ohms 6 V 18.5 V - 40 C + 105 C SMD/SMT TDA7803A AEC-Q100 Tube
STMicroelectronics TDA7803A-8ZT
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag Non-Stocked Lead-Time 32 Weeks
Min.: 300
Mult.: 300
Reel: 300

Class-AB 43 W 0.02 % Flexiwatt-27 4 Ohms 6 V 18.5 V - 40 C + 105 C SMD/SMT TDA7803A AEC-Q101 Reel