12 bit Audio DSPs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Nuvoton Audio DSPs 8-min 3V Single chip digital voice Rec&Playback 259In Stock
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 48 kHz 2.7 V 3.6 V - 40 C + 85 C 30 mA Tray SMD/SMT
Nuvoton Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator, AEC-Q100 390In Stock
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 2.7 V 5.5 V - 40 C + 85 C 10 mA Tray SMD/SMT AEC-Q100
Nuvoton Audio DSPs 3V Digital voice Rec&Playback
228Expected 10/02/2027
Min.: 1
Mult.: 1

3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 48 kHz 2.7 V 3.3 V - 40 C + 85 C 30 mA Tray SMD/SMT
Nuvoton Audio DSPs 3V Digital voice Rec&Playback, AEC-Q100 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 2.7 V 3.6 V - 40 C + 85 C 30 mA Tray SMD/SMT AEC-Q100
onsemi Audio DSPs Audio Processor, Wireless-Enabled DSP for Hearing Aids System-in-Package (SiP), 25/Bubble Pack Non-Stocked Lead-Time 36 Weeks
Min.: 25
Mult.: 25

15.36 MHz 12 bit GPIO, I2C, SPI, UART SIP-57 1.18 V 2 V EZAIRO 7160 SL - 40 C + 125 C Tray SMD/SMT