STMicroelectronics Audio Amplifiers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc 4.200In Stock
Min.: 1
Mult.: 1

MOSFET Class-AB 45 W 0.15 % Flexiwatt-27 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75610SLV AEC-Q100 Tube
STMicroelectronics Audio Amplifiers Dual Lo-Volt Pwr Amp 13.925In Stock
Min.: 1
Mult.: 1

Class-AB 1 W 0.2 % SOIC-8 32 Ohms 1.8 V 15 V - 40 C + 150 C SMD/SMT TDA2822D Tube
STMicroelectronics Audio Amplifiers 65-Volt 7.5-amp QUAD Half-Bridge AMP 728In Stock
Min.: 1
Mult.: 1
: 600
Class-D 200 W 10 % PowerSO-36 6 Ohms 10 V 58 V 0 C + 90 C SMD/SMT STA516B Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers 7.5 A 65 V 200 mOhm Half Bridge 618In Stock
Min.: 1
Mult.: 1
: 600

Class-D 200 W 10 % 6 Ohms 10 V 58 V 0 C + 90 C SMD/SMT STA516BE Reel, Cut Tape
STMicroelectronics Audio Amplifiers 80W and 80W Dual BTL Class-D Audio Amp 350In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 80 W 0.1 % PowerSSO-36 6 Ohms 14 V 36 V - 40 C + 85 C SMD/SMT TDA7498L Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifier 540In Stock
Min.: 1
Mult.: 1

Class-AB 48 W 0.01 % Flexiwatt-25 2 Ohms 8 V 18 V - 40 C + 105 C Through Hole TDA7851L AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt 2.041In Stock
Min.: 1
Mult.: 1

Digital Class-D 10 W 1 % QFN-32 3.3 V 18 V SMD/SMT AEC-Q100 Tray


STMicroelectronics Audio Amplifiers Digitally controlled Audio Processor 1.041In Stock
Min.: 1
Mult.: 1

Class-AB 16 W 4 Ohms 8 V 20 V Through Hole TDA7379 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 79W+79W dual BTL class D audio amplifier 878In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 79 W 0.04 % PowerSSO-36 8 Ohms 7 V 26 V - 40 C + 85 C SMD/SMT TDA7492E Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 50W Mono BTL Class D 10 to 26V 4Select d 840In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 25 W 0.4 % PowerSSO-EP-36 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TDA7492P Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D 344In Stock
Min.: 1
Mult.: 1

4-Channel Stereo Class-AB 55 W 0.015 % Flexiwatt-H-25 4 Ohms 8 V 18 V + 150 C Through Hole TDA7560 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 2.1ch hi-eff digital audio system 1.121In Stock
Min.: 1
Mult.: 1
: 1.000

27 W 0.09 % PowerSSO-36 6 Ohms 5 V 26 V - 20 C + 85 C SMD/SMT STA350BW Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 2.1ch 40W hi-eff digital audio system 790In Stock
Min.: 1
Mult.: 1
: 1.000

40 W 0.2 % PowerSSO-36 4.5 V 21.5 V - 20 C + 70 C SMD/SMT STA369BWS Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers 4 x 52 W quad bridge power amplifier with low voltage operation 334In Stock
Min.: 1
Mult.: 1

Class-AB 85 W 1 % 2 Ohms 6 V 18 V + 150 C Through Hole STPA002 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET quad bridge power amplifier 340In Stock
Min.: 1
Mult.: 1

Class-AB 50 W Flexiwatt-V-25 4 Ohms 6 V 6 V Through Hole STPA008 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp 994In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 5 W 0.1 % PowerSSO-EP-36 8 Ohms 5 V 14 V - 40 C + 85 C SMD/SMT TDA7491LP Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D 642In Stock
Min.: 1
Mult.: 1
: 600

Class-AB 50 W 0.2 % PowerSO-36 4 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7563B AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 80W Audio Amplifier 265In Stock
Min.: 1
Mult.: 1

Class-AB 80 W 0.01 % Multiwatt-15 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7295 Tube
STMicroelectronics Audio Amplifiers 25W mono BTL class-D audio amplifier 540In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 25 W 0.1 % 6 Ohms 5 V 18 V - 40 C + 85 C SMD/SMT TDA7491MV Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency 308In Stock
Min.: 1
Mult.: 1

Class-AB 50 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA7569BLV AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 1W Audio Power Amp 2.040In Stock
Min.: 1
Mult.: 1
: 4.000

Class-AB 1 W 0.5 % TSSOP-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4994 Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers 25 25W STEREO AMP Mute ST-BY AB DUAL 448In Stock
Min.: 1
Mult.: 1

TDA7265 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp 960In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 10 W 0.1 % PowerSSO-EP-36 8 Ohms 5 V 18 V - 40 C + 85 C SMD/SMT TDA7491P Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 100W mono BTL Class-D Audio Amp 1.182In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 100 W 0.1 % PowerSSO-36 6 Ohms 14 V 39 V - 40 C + 85 C SMD/SMT TDA7498MV Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc 521In Stock
Min.: 1
Mult.: 1
: 600

Class-AB 45 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C SMD/SMT TDA75610SLV AEC-Q100 Reel, Cut Tape