Audio Amplifiers

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency 309In Stock
Min.: 1
Mult.: 1

Class-AB 50 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA7569BLV AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 100mW Headphone Amp 3.620In Stock
Min.: 1
Mult.: 1
: 4.000

Class-AB 107 mW 0.03 % TSSOP-8 32 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT TS482 Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers Digitally controlled Audio Processor 1.041In Stock
Min.: 1
Mult.: 1

Class-AB 16 W 4 Ohms 8 V 20 V Through Hole TDA7379 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 4 x 42W Quad Bridge Car-Radio Amplifier 308In Stock
Min.: 1
Mult.: 1

Class-AB 42 W 0.04 % Flexiwatt-27 4 Ohms 8 V 18 V - 40 C + 105 C SMD/SMT TDA7388A AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp 768In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 20 W 0.1 % 8 Ohms 5 V 18 V - 40 C + 85 C SMD/SMT TDA7491HV Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 2X35W PWR AMPLIFIER 564In Stock
Min.: 1
Mult.: 1

Class-AB 35 W Multiwatt-15 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7377 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 80W and 80W Dual BTL Class-D Audio Amp 350In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 80 W 0.1 % PowerSSO-36 6 Ohms 14 V 36 V - 40 C + 85 C SMD/SMT TDA7498L Reel, Cut Tape, MouseReel

STMicroelectronics Audio Amplifiers 1.2W input/output Diff Audio Pwr Amp 1.652In Stock
Min.: 1
Mult.: 1
: 5.000

Class-AB 1.2 W 0.5 % FlipChip-9 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4995 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 52 W quad bridge power amplifier with low voltage operation 338In Stock
Min.: 1
Mult.: 1

Class-AB 55 W 0.02 % Flexiwatt-27 2 Ohms 6 V 18 V - 40 C + 105 C Through Hole STPA003 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 5-Volt 2-Amp 2.1 CH FFX 100 dB Audio 984In Stock
Min.: 1
Mult.: 1
: 1.000

0.2 % PowerSSO EP 4.5 V 16 V - 20 C + 70 C SMD/SMT STA559BW Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers 4 x 45 W power amplifier with full I2C diagnostics, SSR and low voltage operati 350In Stock
Min.: 1
Mult.: 1

45 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75612LV AEC-Q100


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D 308In Stock
Min.: 1
Mult.: 1

Class-AB 72 W 0.15 % 2 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7563A AEC-Q100 Tube


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D 273In Stock
Min.: 1
Mult.: 1
: 300

Class-AB 72 W 0.15 % 2 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7563A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers Quad Power Amplifier 290In Stock
Min.: 1
Mult.: 1

Class-AB 60 W 0.02 % Flexiwatt-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7562 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 2.1 CH 40-Watt FFX Audio 100-dB SNR 952In Stock
Min.: 1
Mult.: 1
: 1.000

Class-AB 20 W 0.2 % PowerSSO-EP-36 8 Ohms 4.5 V 21.5 V 0 C + 70 C SMD/SMT STA333BW Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 20W+20W dual BTL class-D audio amplifier 895In Stock
Min.: 1
Mult.: 1
: 1.000

Open-Drain Class-D 20 W 0.1 % PowerSSO-36 8 Ohms 5 V 18 V - 40 C + 85 C SMD/SMT TDA7491HV Reel, Cut Tape
STMicroelectronics Audio Amplifiers 360mW Mono Amplifier 4.859In Stock
Min.: 1
Mult.: 1
: 4.000

Class-AB 367 mW 0.2 % TSSOP-8 32 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT TS419 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET quad bridge power amplifier 335In Stock
Min.: 1
Mult.: 1

Class-AB 50 W 1 % Flexiwatt-25 4 Ohms 6 V 18 V + 150 C Through Hole STPA008 AEC-Q100
STMicroelectronics Audio Amplifiers 1W diff input/output audio Pwr amplifier 2.753In Stock
Min.: 1
Mult.: 1
: 3.000

Class-AB 1 W 0.5 % VFQFPN-10 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4994 Reel, Cut Tape, MouseReel
STMicroelectronics TDA7850AEP
STMicroelectronics Audio Amplifiers SPS AUDIO & POWER 349In Stock
Min.: 1
Mult.: 1

Class-AB 50 W 0.015 % 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7850AEP AEC-Q100
STMicroelectronics Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi 2MHz switch freq 158In Stock
1.500Expected 13/07/2026
Min.: 1
Mult.: 1

Class-D LQFP-48 4.5 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Tray
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 322In Stock
Min.: 1
Mult.: 1

Class-AB 48 W 0.01 % Flexiwatt-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7851A AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 2-CH Sound Terminal Microless 24B DDX 960In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 20 W 0.05 % PowerSSO-EP-36 8 Ohms 4.5 V 20 V 0 C + 70 C SMD/SMT STA333ML Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 41 W quad bridge car radio amplifier 595In Stock
Min.: 1
Mult.: 1

Class-AB 41 W 0.3 % Flexiwatt-25 4 Ohms 18 V - 30 C + 85 C Through Hole TDA7387 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 4x80W digital input class-D automotive audio amplifier with Hi-Fi audio quality, 2.580In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 80 W 0.08 % LQFP-64 2 Ohms, 4 Ohms 4.5 V 25 V - 40 C + 105 C SMD/SMT HFDA801A AEC-Q100 Reel, Cut Tape, MouseReel