Tube Microphone Preamplifiers

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels THD plus Noise Package/Case Supply Voltage - Max Supply Voltage - Min Maximum Input Resistance CMRR - Common Mode Rejection Ratio Mounting Style Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
THAT Microphone Preamplifiers High-Perform Digital Pre-Amp Controller 250In Stock
Min.: 1
Mult.: 1

0.0003 % QFN-32 17 V 3 V SMD/SMT 1.5 mV - 40 C + 85 C 5171 Tube
THAT Microphone Preamplifiers 2-Ch Low-Noise PGM Gain Preamplifier 1.352In Stock
Min.: 1
Mult.: 1

2 Channel 0.15 % QFN-48 5 V 3.3 V 65 dB SMD/SMT 2 mV 2.5 uA - 40 C + 85 C 626x Tube
THAT Microphone Preamplifiers 2-Ch Digital Preamp Controller IC 320In Stock
Min.: 1
Mult.: 1

2 Channel 0.003 % QFN-24 3.6 V 3 V SMD/SMT - 40 C + 85 C 5263 Tube

THAT Microphone Preamplifiers High-Perform. Audio Preamp 0dB DIP-8 244In Stock
Min.: 1
Mult.: 1

1 Channel 0.001 % DIP-8 20 V 5 V 15 kOhms Through Hole 250 uV 14 uA - 40 C + 85 C 1512 Tube

THAT Microphone Preamplifiers High-Perform. Audio Preamp 6dB DIP-8 146In Stock
Min.: 1
Mult.: 1

1 Channel 0.0005 % DIP-8 20 V 5 V 10 kOhms 60 dB Through Hole 250 uV 14 uA - 40 C + 85 C 1510 Tube
THAT Microphone Preamplifiers Audio Preamp IC 202In Stock
Min.: 1
Mult.: 1

1 Channel 0.0005 % SO-8 20 V 5 V 10 kOhms 60 dB SMD/SMT 250 uV 14 uA - 40 C + 85 C 1510 Tube

THAT Microphone Preamplifiers High-Perform. Audio Preamp 0dB SOIC-14 55In Stock
Min.: 1
Mult.: 1

1 Channel 0.001 % SOIC-14 20 V 5 V 15 kOhms 60 dB SMD/SMT 250 uV 14 uA - 40 C + 85 C 1512 Tube
THAT Microphone Preamplifiers 2-Ch Low-Noise PGM Gain Preamplifier 199In Stock
Min.: 1
Mult.: 1

2 Channel 0.15 % QFN-48 5 V 3.3 V 65 dB SMD/SMT 2 mV 2.5 uA - 40 C + 85 C 626x Tube
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifiers wi 1.189In Stock
Min.: 1
Mult.: 1
Max.: 1.189

2 Channel USOP-10 5.5 V 2.4 V 70 dB SMD/SMT 100 uV - 40 C + 85 C MAX4062 Tube
THAT Microphone Preamplifiers High-Perform. Audio Preamp 0dB SOIC-8 6.608In Stock
Min.: 1
Mult.: 1

1 Channel 0.001 % SO-8 20 V 5 V 15 kOhms 60 dB SMD/SMT 250 uV 14 uA - 40 C + 85 C 1512 Tube
THAT Microphone Preamplifiers 36V, 100mA 2.739In Stock
Min.: 1
Mult.: 1

0.001 % QFN-24 3.6 V, 17 V 3 V, 4.75 V - 9 dB SMD/SMT 1.75 mV - 40 C + 85 C 5173 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 1.010In Stock
Min.: 1
Mult.: 1
Max.: 1.010

1 Channel 0.0001 % PDIP-8 18 V 5 V 100 MOhms 114 dB Through Hole 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 8.065In Stock
Min.: 1
Mult.: 1
Max.: 8.065

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 114 dB SMD/SMT 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 366In Stock
686Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1.054

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 120 dB SMD/SMT 10 uV 900 nA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 817In Stock
Min.: 1
Mult.: 1
Max.: 920

1 Channel 0.017 % PDIP-8 18 V 5 V 110 dB Through Hole 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 557In Stock
Min.: 1
Mult.: 1
Max.: 567

1 Channel 0.017 % SOIC-8 18 V 5 V 110 dB SMD/SMT 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS 2.094In Stock
Min.: 1
Mult.: 1
Max.: 2.093

1 Channel 0.25 % SOIC-14 5.5 V 4.5 V 180 kOhms SMD/SMT - 40 C + 85 C SSM2166 Tube
Texas Instruments Microphone Preamplifiers GainRange:0dBand A 5 95-PGA2500IDBR A 59 A 595-PGA2500IDBR 100In Stock
Min.: 1
Mult.: 1

0.0002 % SSOP-28 5.25 V 4.75 V 9.2 kOhms SMD/SMT - 40 C + 85 C PGA2500 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 294In Stock
Min.: 1
Mult.: 1
Max.: 294

1 Channel 0.017 % SOIC-16 18 V 5 V 110 dB SMD/SMT 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Texas Instruments Microphone Preamplifiers Dig-Controlled Micro phone Preamp A 595- A 595-PGA2505IDBR 74In Stock
Min.: 1
Mult.: 1

1 Channel 0.0006 % SSOP-24 5.25 V 4.75 V 9.2 kOhms SMD/SMT 1 mV - 40 C + 85 C PGA2505 Tube
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifier wit 162In Stock
Min.: 1
Mult.: 1
Max.: 162

2 Channel 0.05 % TQFN-16 5.5 V 2.4 V 100 kOhms 70 dB SMD/SMT 1 mV 500 uA - 40 C + 85 C MAX4063 Tube
THAT Microphone Preamplifiers Lw-Noise Differntial Audio Preamp IC
4.692Expected 21/01/2027
Min.: 1
Mult.: 1

0.006 % QFN-16 18 V 5 V SMD/SMT 400 uV 4.4 uA - 40 C + 85 C 1583 Tube
THAT Microphone Preamplifiers Low Noise Differential Pre-amp Non-Stocked Lead-Time 2 Weeks
Min.: 92
Mult.: 92

0.006 % QFN-16 18 V 5 V 10 kOhms SMD/SMT 525 mV 22 uA - 40 C + 85 C 1570 Tube
Texas Instruments Microphone Preamplifiers 0dB & 10dB-65dB in 1 dB steps ALT 595-PG ALT 595-PGA2500IDB Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 50

0.0002 % SSOP-28 5.25 V 5.25 V SMD/SMT - 40 C + 85 C PGA2500 Tube

THAT Microphone Preamplifiers High-Perform. Audio Preamp 6dB SO14 Non-Stocked
Min.: 1
Mult.: 1

1 Channel 0.0005 % SO-14 20 V 5 V 10 kOhms 60 dB SMD/SMT 250 uV 14 uA - 40 C + 85 C 1510 Tube