Microphone Preamplifiers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels THD plus Noise Package/Case Supply Voltage - Max Supply Voltage - Min Maximum Input Resistance CMRR - Common Mode Rejection Ratio Mounting Style Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 1.010In Stock
Min.: 1
Mult.: 1
Max.: 1.010

1 Channel 0.0001 % PDIP-8 18 V 5 V 100 MOhms 114 dB Through Hole 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 8.065In Stock
Min.: 1
Mult.: 1
Max.: 8.065

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 114 dB SMD/SMT 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 2.577In Stock
Min.: 1
Mult.: 1
Max.: 2.577
: 750

1 Channel SOIC-8 120 dB SMD/SMT 40 uV 900 nA - 40 C + 85 C AD797 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 4.894In Stock
Min.: 1
Mult.: 1
Max.: 4.899
: 2.500

1 Channel 0.0035 % SOIC-8 74 dB SMD/SMT 50 uV 3 uA - 40 C + 85 C SSM2019 Reel, Cut Tape, MouseReel
Nisshinbo Microphone Preamplifiers Monaural Microphone Amp w/ ALC 2.926In Stock
Min.: 1
Mult.: 1
: 2.000

1 Channel 0 % SSOP-14 13 V 2.7 V SMD/SMT - 40 C + 85 C NJM2783 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 366In Stock
686Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1.054

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 120 dB SMD/SMT 10 uV 900 nA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 805In Stock
Min.: 1
Mult.: 1
Max.: 920

1 Channel 0.017 % PDIP-8 18 V 5 V 110 dB Through Hole 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 557In Stock
Min.: 1
Mult.: 1
Max.: 567

1 Channel 0.017 % SOIC-8 18 V 5 V 110 dB SMD/SMT 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS 2.094In Stock
Min.: 1
Mult.: 1
Max.: 2.093

1 Channel 0.25 % SOIC-14 5.5 V 4.5 V 180 kOhms SMD/SMT - 40 C + 85 C SSM2166 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN 1.438In Stock
Min.: 1
Mult.: 1
Max.: 1.438
: 1.000

0.2 % MSOP-10 5.5 V 2.5 V SMD/SMT - 40 C + 85 C SSM2167 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN 2.327In Stock
Min.: 1
Mult.: 1
Max.: 2.327
: 3.000

0.2 % MSOP-10 5.5 V 2.5 V SMD/SMT - 40 C + 85 C SSM2167 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers Lo-Noise Lo- Distort ion G=2000 A 595-IN A 595-INA166UA 2.487In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel SOIC-14 36 V 36 V 60 MOhms 100 dB SMD/SMT 250 uV 12 uA - 55 C + 125 C INA166 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers GainRange:0dBand A 5 95-PGA2500IDBR A 59 A 595-PGA2500IDBR 100In Stock
Min.: 1
Mult.: 1

0.0002 % SSOP-28 5.25 V 4.75 V 9.2 kOhms SMD/SMT - 40 C + 85 C PGA2500 Tube
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifiers wi 3.494In Stock
Min.: 1
Mult.: 1
Max.: 3.494
: 2.500

2 Channel USOP-10 5.5 V 2.4 V 70 dB SMD/SMT 100 uV - 40 C + 85 C MAX4062 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 4.760In Stock
Min.: 1
Mult.: 1
Max.: 4.760
: 2.500

1 Channel SC-70-5 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4465 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 3.897In Stock
Min.: 1
Mult.: 1
Max.: 3.897
: 2.500

1 Channel SC-70-5 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4466 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Tiny, Low-Cost, Single/Dual-Input, Fixed 2.310In Stock
10.000Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 12.310
: 2.500

2 Channel SOT-23-8 5.5 V 4.5 V SMD/SMT - 40 C + 85 C MAX9813 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Tiny, Low-Cost, Single/Dual-Input, Fixed 2.561In Stock
Min.: 1
Mult.: 1
Max.: 2.561
: 2.500

2 Channel SOT-23-8 3.6 V 2.7 V SMD/SMT - 40 C + 85 C MAX9813 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Microphone Preamplifiers Microphone Amplifier with AGC and Low-No 6.419In Stock
12.500Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 19.094
: 2.500

0.04 % TDFN-14 5.5 V 2.7 V 10 kOhms SMD/SMT - 40 C + 85 C MAX9814 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers Analog input microph one preamplifier fo A 926-LMV1012TPX25NOPB 16In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 0.21 % DSBGA-4 5 V 2 V SMD/SMT - 40 C + 85 C LMV1012 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers Analog input microph one preamplifier fo 418In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 0.13 % DSBGA-4 5 V 2 V SMD/SMT - 40 C + 85 C LMV1012 Reel, Cut Tape, MouseReel
Texas Instruments Microphone Preamplifiers Analog input microph one preamplifier fo 617In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 0.21 % DSBGA-4 5 V 2 V SMD/SMT - 40 C + 85 C LMV1012 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 294In Stock
Min.: 1
Mult.: 1
Max.: 294

1 Channel 0.017 % SOIC-16 18 V 5 V 110 dB SMD/SMT 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Texas Instruments Microphone Preamplifiers Dig-Controlled Micro phone Preamp A 595- A 595-PGA2505IDBR 74In Stock
Min.: 1
Mult.: 1

1 Channel 0.0006 % SSOP-24 5.25 V 4.75 V 9.2 kOhms SMD/SMT 1 mV - 40 C + 85 C PGA2505 Tube
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifier wit 162In Stock
Min.: 1
Mult.: 1
Max.: 162

2 Channel 0.05 % TQFN-16 5.5 V 2.4 V 100 kOhms 70 dB SMD/SMT 1 mV 500 uA - 40 C + 85 C MAX4063 Tube