Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 2.726In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4 Output 400 MHz 0 ps HCSL SSOP-28 Clock 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 592In Stock
Min.: 1
Mult.: 1

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 3.567In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 - 40 C + 85 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 2.387In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Output 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 - 40 C + 85 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 1.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Output 0 ps HCSL TSSOP-28 Clock 110 MHz 3.135 V 3.465 V 9DB633 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 1.970In Stock
Min.: 1
Mult.: 1

8 Output 0 ps TSSOP-48 166 MHz 3.135 V 3.465 V 9DB833 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 2.193In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8 Output 0 ps TSSOP-48 166 MHz 3.135 V 3.465 V 9DB833 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 1.634In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8 Output 0 ps TSSOP-48 166 MHz 3.135 V 3.465 V 9DB833 0 C + 70 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 1.825In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output 3.5 ns VFQFPN-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer 4 O/P 1.8V PCIE BUFFER 990In Stock
Min.: 1
Mult.: 1

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0431 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER 935In Stock
Min.: 1
Mult.: 1

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Renesas Electronics Clock Buffer VERY LOW POWER PCIE GEN1-2-3 BUFFER 882In Stock
Min.: 1
Mult.: 1

8 Output 0 ps LP-HCSL VFQFPN-48 HCSL 200 MHz 1.7 V 1.9 V 9DBV0841 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DML4493A 4-INPUT, 4-OUTPUT CLOCK MULTIPLEXER 808In Stock
2.500Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

9DML4493
Renesas Electronics Clock Buffer HIGH PERF. ZDB 644In Stock
Min.: 1
Mult.: 1

12 Output 4.5 ns VFQFPN-56 150 MHz 3.135 V 3.465 V 9ZX21200 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 1.097In Stock
Min.: 1
Mult.: 1

5 Output 0 ps SOIC-8 3 V 3.6 V 2305 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 747In Stock
Min.: 1
Mult.: 1

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305-1 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 946In Stock
Min.: 1
Mult.: 1

5 Output 0 ps SOIC-8 3 V 3.6 V 2305 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 786In Stock
Min.: 1
Mult.: 1

5 Output 133 MHz 0 ps SOIC-8 3 V 3.6 V 2305 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 860In Stock
Min.: 1
Mult.: 1

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 698In Stock
Min.: 1
Mult.: 1

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 393In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 260In Stock
Min.: 1
Mult.: 1

5 Output 133 MHz LVCMOS SOIC-8 LVCMOS 133 MHz 3 V 3.6 V 2305A 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 436In Stock
Min.: 1
Mult.: 1

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V ZD CLK BUFFER 628In Stock
Min.: 1
Mult.: 1

5 Output 133.33 MHz 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ 0 C + 70 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buff 133.33Mhz 673In Stock
Min.: 1
Mult.: 1

5 Output 133.33 MHz 8.7 ns LVCMOS SOIC-8 LVCMOS 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C