Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

Renesas Electronics Clock Buffer 2 OUTPUT PCIE GEN2 BUFFER 255In Stock
Min.: 1
Mult.: 1

2 Output 150 ps TSSOP-20 101 MHz 3.135 V 3.465 V 9DB102 0 C + 70 C
Renesas Electronics Clock Buffer 6 OUTPUT PCIE GEN2 BUFFER 85In Stock
Min.: 1
Mult.: 1

6 Output 150 ps TSSOP-28 105 MHz 3.135 V 3.465 V 9DB106 - 40 C + 85 C
Renesas Electronics Clock Buffer 6 OUTPUT PCIE GEN2 BUFFER 175In Stock
Min.: 1
Mult.: 1

6 Output 150 ps TSSOP-28 105 MHz 3.135 V 3.465 V 9DB106 0 C + 70 C

Renesas Electronics Clock Buffer 9DB233 PCIE BUFFER - 2 OUT GEN1-2-3 468In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output 0 ps TSSOP-20 110 MHz 3.135 V 3.465 V 9DB233 0 C + 70 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 112In Stock
Min.: 1
Mult.: 1

4 Output 0 ps SSOP-28 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 135In Stock
Min.: 1
Mult.: 1

4 Output 0 ps TSSOP-28 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 34In Stock
Min.: 1
Mult.: 1

4 Output 0 ps HCSL SSOP-28 Clock 166 MHz 3.135 V 3.465 V 9DB433 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 474In Stock
Min.: 1
Mult.: 1

4 Output 100 MHz 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 127In Stock
Min.: 1
Mult.: 1

6 Output 0 ps TSSOP-28 110 MHz 3.135 V 3.465 V 9DB633 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 129In Stock
Min.: 1
Mult.: 1

8 Output 110 MHz 0 ps HCSL TSSOP-48 HCSL 166 MHz 3.135 V 3.465 V 9DB833 0 C + 70 C

Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 148In Stock
Min.: 1
Mult.: 1

4 Output 150 MHz 3.5 ns LP-HCSL TSSOP-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C

Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 468In Stock
3.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

4 Output 3.5 ns TSSOP-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C

Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 241In Stock
Min.: 1
Mult.: 1

4 Output 3.5 ns TSSOP-20 150 MHz 3 V 3.6 V 9DBL411 0 C + 70 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 482In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 Differential, LVCMOS 150 MHz 3 V 3.6 V 9DBL411 0 C + 70 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 47mW GEN1-2-3 Ind 100ohm 138In Stock
490Expected 24/04/2026
Min.: 1
Mult.: 1

6 Output 0 ps LP-HCSL VFQFPN-40 HCSL 167 MHz 1.425 V 1.575 V 9DBU0641 - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V 2 O/P PCIE GEN1-2-3 ZDB/BUFFER 52In Stock
Min.: 1
Mult.: 1

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V 2 O/P PCIE GEN1-2-3 ZDB/BUFFER 165In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER 272In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Renesas Electronics Clock Buffer PCIe BUFFER, 8 OUT GEN 1/2/3, LOW POWER 288In Stock
Min.: 1
Mult.: 1

8 Output 100 MHz 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0841 0 C + 70 C
Renesas Electronics Clock Buffer 9DML4493A 4-INPUT, 4-OUTPUT CLOCK MULTIPLEXER 224In Stock
Min.: 1
Mult.: 1

4 Output 1.6 ns 350 MHz 1.71 V 3.465 V 9DML4493 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 362In Stock
Min.: 1
Mult.: 1

15 Output 400 MHz 4.5 ns MLF-64 400 MHz 3.135 V 3.465 V 9ZX21501 0 C + 70 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB - LOW POWER 27In Stock
Min.: 1
Mult.: 1

12 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1231 0 C + 70 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

19 Output 4.5 ns MLF-72 150 MHz 3.135 V 3.465 V 9ZXL1930 0 C + 70 C
Renesas Electronics Clock Buffer RC19008A100 QBUFFER, 100 OHMS, 8 O/P 143In Stock
490Expected 22/04/2026
Min.: 1
Mult.: 1

8 Output 1.8 ns 400 MHz 3 V 3.6 V RC19008 - 40 C + 105 C
Renesas Electronics Clock Buffer 2.5V NON-ZERO DELAY CLK BUFFER SS 44In Stock
Min.: 1
Mult.: 1

5 Output 8.7 ns SOIC-8 2.3 V 2.7 V 2305NZT 0 C + 70 C