STMicroelectronics Analog Front End - AFE

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Resolution Number of Channels Interface Type Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Analog Front End - AFE Biosensor with vAFE biopotential signals and 6-axis IMU with AI, sensor fusion 1.333In Stock
Min.: 1
Mult.: 1
Max.: 200
: 5.000

ST1VAFE6AX Biosensor 16 bit 2 Channel I2C, SPI 3.6 V 1.71 V - 40 C + 85 C SMD/SMT LGA-14L Reel, Cut Tape, MouseReel
STMicroelectronics Analog Front End - AFE 60V, 16-bit, High precision, I3C/I2C, digital current/voltage/power/temp Monitor 4.470In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape
STMicroelectronics Analog Front End - AFE Biosensor with vAFE biopotential signals, ultralow-power accel, AI, antialiasing 635In Stock
Min.: 1
Mult.: 1
Max.: 100
: 10.000

Biosensor 16 bit 2 Channel I2C, SPI 3.6 V 1.62 V - 40 C + 85 C SMD/SMT LGA-12L Reel, Cut Tape, MouseReel
STMicroelectronics Analog Front End - AFE Digital current and voltage AFE, with I2C bus interface 490In Stock
Min.: 1
Mult.: 1
: 4.000

Dgital Pwer Momitor 14 bit, 11 bit 1 Channel I2C 4.5 V 2.7 V - 40 C + 85 C SMD/SMT Mini-SO-8 Reel, Cut Tape