Serial Analog to Digital Converters - ADC

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Analog to Digital Converters - ADC 16-Bit, 5 MSPS PULSAR Differential ADC 503In Stock
Min.: 1
Mult.: 1
Max.: 503

AD7961 SMD/SMT LFCSP-32 16 bit 1 Channel Serial 5 MS/s Differential SAR 1.8 V, 5 V 1.8 V, 5 V 95.5 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges 1.268In Stock
Min.: 1
Mult.: 1
Max.: 1.268

LTC1609 SMD/SMT SSOP-28 16 bit 1 Channel Serial 200 kS/s Single-Ended SAR 5 V 5 V 87 dB - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 24-B Diff DS ADC w/ Sel Speed/R 8.811In Stock
Min.: 1
Mult.: 1
Max.: 8.811

LTC2440 SMD/SMT SSOP-16 24 bit 1 Channel Serial 4 kS/s Differential Sigma-Delta 4.5 V to 5.5 V 4.5 V to 5.5 V 0 C + 70 C Tube
Analog Devices Analog to Digital Converters - ADC 16-B, 5Msps Diff In ADC w/ Wide In Commo 1.195In Stock
Min.: 1
Mult.: 1
Max.: 1.195

LTC2311-16 SMD/SMT MSOP-16 16 bit 1 Channel Serial 5 MS/s Differential/Pseudo-Differential SAR 3.3 V, 5 V - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC 18-B, 10Msps SAR ADC 513In Stock
Min.: 1
Mult.: 1
Max.: 513

LTC2386-18 SMD/SMT QFN-32 18 bit 1 Channel Serial 10 MS/s Differential SAR 2.5 V, 5 V 2.5 V, 5 V 96.2 dB 0 C + 70 C Tube
Texas Instruments Analog to Digital Converters - ADC Dual-channel 18-bit 10-MSPS low-noise 175In Stock
Min.: 1
Mult.: 1
: 250

ADC3681 SMD/SMT VQFN-40 18 bit 2 Channel Serial 10 MS/s Differential 1.75 V to 1.85 V 84.4 dBFS - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 2.35V-5.25V 10 Bit 1 .25MSPS Serial A 59 A 595-ADS7887SDBVT 721In Stock
Min.: 1
Mult.: 1
: 3.000

ADS7887 SMD/SMT SOT-23-6 10 bit 1 Channel Serial 1.25 MS/s Single-Ended SAR 2.35 V to 5.25 V 2.35 V to 5.25 V 61 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 1B 20MHz 2nd Order I so Delta-Sigma Mod A 595-AMC1204BDW 8.749In Stock
Min.: 1
Mult.: 1
: 2.000

AMC1204 SMD/SMT SOIC-16 16 bit 1 Channel Serial 78 kS/s Differential Sigma-Delta 4.5 V to 5.5 V 3 V to 5.5 V 84 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S 35In Stock
Min.: 1
Mult.: 1
Max.: 35

LTC1290 Through Hole PDIP-20 12 bit 8 Channel Serial 50 kS/s Differential/Single-Ended SAR 5 V 5 V 74 dB - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs 88In Stock
Min.: 1
Mult.: 1
Max.: 88

MAX111B SMD/SMT SOIC-16 14 bit 2 Channel Serial 50 S/s Differential/Single-Ended Sigma-Delta - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC Single-channel 14-b it 125-MSPS high-S 120In Stock
Min.: 1
Mult.: 1
: 250

ADC3564 SMD/SMT WQFN-40 14 bit 1 Channel Serial 125 MS/s Differential/Single-Ended SAR 1.8 V 74.1 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 4MSPS 14-bit Dual Differential SAR ADC 1.471In Stock
Min.: 1
Mult.: 1
Max.: 1.471
: 1.500

AD7381 SMD/SMT LFCSP-16 14 bit 2 Channel Serial 4 MS/s Differential SAR 3 V to 3.6 V 3 V to 3.6 V 85.4 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Isolated 16Bit SigmaDelta ADC Int Clock 380In Stock
Min.: 1
Mult.: 1
Max.: 380

AD7402 SMD/SMT SOIC-8 16 bit 1 Channel Serial 39 kS/s Differential Sigma-Delta 5 V 3 V to 5.5 V 87 dB - 40 C + 105 C Tube
Analog Devices Analog to Digital Converters - ADC 16-BIT 5MSPS ADC I.C 109In Stock
Min.: 1
Mult.: 1
Max.: 109

AD7625 SMD/SMT LFCSP-32 16 bit 1 Channel Serial 6 MS/s Differential SAR 93 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 18-Bit, 5 MSPS PULSAR Differential ADC 127In Stock
Min.: 1
Mult.: 1
Max.: 127

AD7960 SMD/SMT LFCSP-32 18 bit 1 Channel Serial 5 MS/s Differential SAR 1.8 V, 5 V 1.8 V, 5 V 99 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 10-B, 500ksps ADCs in MS w/ Auto SD 312In Stock
Min.: 1
Mult.: 1
Max.: 312

LTC1197 SMD/SMT SOIC-8 10 bit 1 Channel Serial 250 kS/s Differential/Single-Ended SAR 2.7 V to 4 V 2.7 V - 45 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 18-Bit, 1Msps 8-Channel Differential 10.24V Input SoftSpan ADC with Wide Input Common Mode Range 245In Stock
Min.: 1
Mult.: 1
Max.: 245

LTC2335-18 SMD/SMT LQFP-48 18 bit 8 Channel Serial 1 MS/s Differential/Pseudo-Differential/Single-Ended SAR 5 V 5 V 96.7 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 4x, 16-B, 400ksps/ch Diff SoftSpan ADC w 87In Stock
Min.: 1
Mult.: 1
Max.: 87

LTC2344-16 SMD/SMT QFN-32 16 bit 4 Channel Serial 400 kS/s Differential SAR 5 V 5 V 93.4 dB - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC 16-B, 5Msps SAR ADC 97In Stock
Min.: 1
Mult.: 1
Max.: 97

LTC2385-16 SMD/SMT QFN-32 16 bit 1 Channel Serial 5 MS/s Differential SAR 2.5 V, 5 V Tube
Texas Instruments Analog to Digital Converters - ADC 12-bit dual 3.2-GSP S or single 6.4-GSPS A 595-ADC12DJ3200AAVT
96In Stock
Min.: 1
Mult.: 1

ADC12DJ3200 SMD/SMT FCBGA-144 12 bit 1 Channel/2 Channel Serial 3.2 GS/s, 6.4 GS/s Differential/Single-Ended Folding Interpolating 1.8 V to 2 V 1.05 V to 1.15 V 56.6 dB - 40 C + 85 C Tray
Texas Instruments Analog to Digital Converters - ADC 12B 1MSPS 4x2/2x2 Si mu Sampling SAR A 5 A 595-ADS7223SRHBR 406In Stock
Min.: 1
Mult.: 1
: 250

ADS7223 SMD/SMT VQFN-32 12 bit 4 Channel/8 Channel Serial 1 MS/s Differential/Pseudo-Differential SAR 2.7 V to 5.5 V 2.3 V to 5.5 V 73 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC +/-50-mV input prec ision current sensin A 595-AMC3306M05DWER 990In Stock
Min.: 1
Mult.: 1

AMC3306M05 SMD/SMT SOIC-16 16 bit 4 Channel Serial Differential Sigma-Delta 3.3 V 81 dB - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Single-Supply, Low-Power, Serial 8-Bit A 3.823In Stock
Min.: 1
Mult.: 1
Max.: 3.823
: 2.500

MAX1116 SMD/SMT SOT-23-8 8 bit 1 Channel Serial 100 kS/s Single-Ended SAR 48 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC Conv w/ Ser 180In Stock
Min.: 1
Mult.: 1
Max.: 180

LTC1417 SMD/SMT SSOP-16 14 bit 1 Channel Serial 400 kS/s Differential SAR 5 V 5 V - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC Conv w/ Ser 249In Stock
Min.: 1
Mult.: 1
Max.: 249

LTC1417 SMD/SMT SSOP-16 14 bit 1 Channel Serial 400 kS/s Differential SAR 5 V 5 V - 40 C + 85 C Tube