Digital Potentiometer ICs

 Digital Potentiometer ICs
Digital Potentiometer ICs are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many digital potentiometer manufacturers including Analog Devices, Microchip, Renesas & more.
More...

Please view our selection of digital potentiometers below.
Results: 1.859
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 100k SPI 8-bit Quad Channel 614In Stock
Min.: 1
Mult.: 1

MCP4351 100 kOhms 150 PPM / C 20 % Quad 257 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit V POT to GND 1.628In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4013 5 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/D single 6bit NV Rheostat to GND 2.578In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4024 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 555In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 1.959In Stock
Min.: 1
Mult.: 1

MCP4131 100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 5k SPI 7-bit Quad Channel 885In Stock
Min.: 1
Mult.: 1

5 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit, vol Digi Pot 100K ohm, 5x5QFN 581In Stock
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 256 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap FleaPoT , 2-Wire Digital Potentiometers 2.470In Stock
Min.: 1
Mult.: 1
Max.: 2.470

MAX5466 10 kOhms 35 PPM / C 25 % Single 32 Tap Volatile Serial, 2-Wire 3.3 V, 5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-5 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual Temperature-Controlled Resistors wi 220In Stock
Min.: 1
Mult.: 1
Max.: 220

DS1858B 50 kOhms 50 PPM / C Dual 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 2 mA - 40 C + 95 C PCB Mount SMD/SMT CSBGA-16 Linear Tray
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual Audio Taper Potentiometer 1.115In Stock
Min.: 1
Mult.: 1
Max.: 1.115
: 1.000

DS1801E Dual PCB Mount TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Digital Pot with Low TC 649In Stock
Min.: 1
Mult.: 1
Max.: 649

AD5162 100 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit OTP I2C Digital POT 1.273In Stock
Min.: 1
Mult.: 1
Max.: 1.273

AD5171 10 kOhms 35 PPM / C 30 % Single 64 Tap Non Volatile I2C 5.5 V 4 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 1.782In Stock
Min.: 1
Mult.: 1
Max.: 1.782
: 1.000

AD5231 50 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 757In Stock
Min.: 1
Mult.: 1
Max.: 757

AD5235-EP 250 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 7.061In Stock
Min.: 1
Mult.: 1
Max.: 7.061

AD5241 1 MOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer 3.850In Stock
Min.: 1
Mult.: 1
Max.: 3.751

DS1804U 10 kOhms 750 PPM / C 20 % Single 100 Tap Non Volatile Up/Down 2.7 V to 5.5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Tube
Analog Devices Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer 2.375In Stock
Min.: 1
Mult.: 1
Max.: 2.392

AD5110 80 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile I2C 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C DigiPOT 2.678In Stock
Min.: 1
Mult.: 1
Max.: 2.678

AD5247 10 kOhms 35 PPM / C 20 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C DigiPOT 4.225In Stock
Min.: 1
Mult.: 1
Max.: 4.225
: 3.000

AD5247 100 kOhms 35 PPM / C 20 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 652In Stock
Min.: 1
Mult.: 1
Max.: 652

AD8402 100 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 313In Stock
Min.: 1
Mult.: 1
Max.: 313

AD8403 50 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual 256-step digital potentiometer, 50k 1.933In Stock
Min.: 1
Mult.: 1
Max.: 1.933

DS1267BS 50 kOhms 750 PPM / C 20 % Dual 256 Tap Volatile 3-Wire 4.5 V to 5.5 V 5 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs High-Voltage NV I C Potentiometer with T 1.799In Stock
Min.: 1
Mult.: 1
Max.: 1.799

DS3501U 10 kOhms 200 PPM / C 20 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 2 mA - 40 C + 100 C PCB Mount SMD/SMT UMAX-10 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage, Li 1.074In Stock
Min.: 1
Mult.: 1
Max.: 1.074

MAX5392 10 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile I2C 1.7 V to 5.5 V 27 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage, Li 544In Stock
Min.: 1
Mult.: 1
Max.: 544

MAX5392 50 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile I2C 1.7 V to 5.5 V 27 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Linear Tube