LED Lighting Driver ICs

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 63 mA (MDCM) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

80 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 63 mA (MDCM) Non-Stocked
Min.: 1.000
Mult.: 50

80 mA PDIP-8B-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Tube
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 98 mA (MDCM) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

139 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 98 mA (MDCM) Non-Stocked
Min.: 1.000
Mult.: 50

139 mA PDIP-8B-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Tube
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 120 mA (MDCM) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

170 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 120 mA (MDCM) Non-Stocked
Min.: 1.000
Mult.: 50

170 mA PDIP-8B-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Tube
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 175 mA (MDCM) Non-Stocked
Min.: 1
Mult.: 1
: 2.500

1 Output 280 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel, Cut Tape, MouseReel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 175 mA (MDCM) Non-Stocked
Min.: 1
Mult.: 1

1 Output Boost, Buck, Flyback, SEPIC 280 mA PDIP-8B-7 308 V 85 V 66 kHz Adjustable LYTSwitch-0 - 40 C + 150 C Thermal Shutdown Tube

Power Integrations LED Lighting Driver ICs 8W Sgl Stage Driver 20kHz CC PFC Buck Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output LYTSwitch-1 Reel

Power Integrations LED Lighting Driver ICs 15W Sgl Stage Driver 20kHz CC PFC Buck Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output LYTSwitch-1 Reel

Power Integrations LED Lighting Driver ICs 22W Sgl Stage Driver 20kHz CC PFC Buck Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output LYTSwitch-1 Reel

Power Integrations LED Lighting Driver ICs 8W Sgl Stage Driver 20kHz CC PFC Buck Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output LYTSwitch-1 Reel

Power Integrations LED Lighting Driver ICs 15W Sgl Stage Driver 20kHz CC PFC Buck Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output LYTSwitch-1 Reel
Power Integrations LED Lighting Driver ICs 6 W (90-308 VAC) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output Flyback 315 mA SO-8C-7 265 V 90 V 330 Hz LYTSwitch-2 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 7 W (90-308 VAC) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output Flyback 390 mA SO-8C-7 265 V 90 V 330 Hz LYTSwitch-2 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 8 W (90-308 VAC) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output Flyback 420 mA SO-8C-7 265 V 90 V 850 Hz LYTSwitch-2 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 10 W (90-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

1 Output Flyback 420 mA eSIP-7C-6 265 V 90 V 850 Hz LYTSwitch-2 - 40 C + 150 C Tube
Power Integrations LED Lighting Driver ICs 10 W (90-308 VAC) Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

1 Output Flyback 420 mA eSOP-12B-11 265 V 90 V 850 Hz LYTSwitch-2 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 12 W (90-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

1 Output Flyback 495 mA eSIP-7C-6 265 V 90 V 580 Hz LYTSwitch-2 - 40 C + 150 C Tube
Power Integrations LED Lighting Driver ICs 12 W (90-308 VAC) Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

1 Output Flyback 495 mA eSOP-12B-11 265 V 90 V 580 Hz LYTSwitch-2 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs Sgl Stage LED Driver PFC, CC 650V 5.7W Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SO-16B-14 LYTSwitch-3 Reel
Power Integrations LED Lighting Driver ICs Sgl Stage LED Driver PFC, CC 650V 8.8W Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output SO-16B-14 LYTSwitch-3 Reel
Power Integrations LED Lighting Driver ICs Sgl Stage LED Driver PFC, CC 650V 12.6W Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output SO-16B-14 LYTSwitch-3 Reel
Power Integrations LED Lighting Driver ICs Sgl Stage LED Driver PFC, CC 650V 20.4W Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output SO-16B-14 LYTSwitch-3 Reel
Power Integrations LED Lighting Driver ICs Sgl Stage LED Driver PFC, CC 725V 5.7W Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

1 Output 115 mA SO-16B-14 132 V 85 V 40 kHz to 132.7 kHz LYTSwitch-3 - 40 C + 150 C Constant Current Reel