SOD-123 LED Lighting Driver ICs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi LED Lighting Driver ICs SOD 123 20mA 15% CCR 27.439In Stock
51.000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45020 - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30mA 10% CCR 19.860In Stock
201.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45030A - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 10MA 18.007In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3.000

1 Output Linear 10 mA SOD-123 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50010YT1G - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 45V 1.444In Stock
408.000On Order
Min.: 1
Mult.: 1
Max.: 15.000
: 3.000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45015W - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Driver SOD 123 20mA 10% CCR 466In Stock
284.500On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45020A - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25mA 10% CCR 1.799In Stock
48.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45025A - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25mA 15% CCR 1.893In Stock
39.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45025 - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 50 V 10 mA +/- 30% 460 mW package 734In Stock
182.500On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 10 mA SOD-123 50 V 50 V 1 MHz Adjustable NSI50010YT1G - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 15MA +/- 20% CCR 3.032In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45015W - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20MA 10% CCR 5.133In Stock
6.000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020A - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25MA 10% CCR 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SOD-123 NSI45025A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25MA 15% CCR 2.682In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45025 - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 10% CCR 5.406In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030A - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 15% CCR 290In Stock
Min.: 1
Mult.: 1
: 3.000

SOD-123 NSI45030 AEC-Q100 Reel, Cut Tape, MouseReel