MAX6921AWI/V+

Analog Devices / Maxim Integrated
700-MAX6921AWI/V+
MAX6921AWI/V+

Mfr.:

Description:
VFD Drivers 20-Output, 76V, Serial-Interfaced VFD Tu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VFD Drivers
RoHS:  
MAX6921
3 V to 5.5 V
1.65 mA
SOIC-Wide-28
Tube
Brand: Analog Devices / Maxim Integrated
Interface Type: 4-Wire Serial
Maximum Clock Frequency: 5 MHz
Maximum Output Current: 75 mA
Number of Outputs: 20
Pd - Power Dissipation: 842 mW
Product Type: VFD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 25
Subcategory: Driver ICs
Supply Voltage - Max: 3 V to 5.5 V, 8 V to 76 V
Part # Aliases: MAX6921
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 22
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp249.506 Rp249.506
Rp196.669 Rp1.966.690