STMicroelectronics ARM Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 1.250In Stock
Min.: 1
Mult.: 1

STM32F103V8 SMD/SMT BGA-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 80 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE 589In Stock
Min.: 1
Mult.: 1

STM32F103VE SMD/SMT BGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 128K Flash 32 RAM 1.770In Stock
Min.: 1
Mult.: 1

STM32F105VB SMD/SMT BGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 64kB MCU FPU 2.345In Stock
Min.: 1
Mult.: 1

STM32F373V8 SMD/SMT BGA-100 ARM Cortex M4 64 kB 32 bit 12 bit, 3 x 16 bit 72 MHz 129 I/O 16 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 256K Flash 6KB RAM 1.029In Stock
Min.: 1
Mult.: 1

STM32F107VC SMD/SMT BGA-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU 1.028In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT BGA-100 ARM Cortex M4 256 kB 32 bit 12 bit, 3 x 16 bit 72 MHz 129 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 384Kb Flash MCU 1.054In Stock
Min.: 1
Mult.: 1

STM32F103VD SMD/SMT BGA-100 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Perf Line USB CAN 621In Stock
Min.: 1
Mult.: 1

STM32F103VE SMD/SMT BGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 1.355In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT BGA-100 ARM Cortex M4 128 kB 32 bit 16 bit 72 MHz 24 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K 20KB RAM 2X12 ADC Non-Stocked Lead-Time 13 Weeks
Min.: 1.104
Mult.: 1.104

STM32F103VB SMD/SMT BGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 258 to 512 USB/CAN Non-Stocked Lead-Time 13 Weeks
Min.: 1.104
Mult.: 1.104

STM32F103VB SMD/SMT BGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

STM32F103VC SMD/SMT BGA-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 11 TMRS 3 ADCS Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

STM32F103VD SMD/SMT BGA-100 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel