Silicon Labs Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 2.657
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 19.675In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF System on a Chip - SoC SMD/SMT QFN-32 ARM Cortex M33 32 bit 76.8 MHz 512 kB 32 kB 18 I/O - 40 C + 125 C Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, XOUT, QFN40 9.125In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M33 32 bit 78 MHz 512 kB 64 kB 12 bit, 16 bit 22 I/O - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 3.887In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 37 I/O - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 12.302In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-24 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 20 I/O - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 11.039In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8-bit Microcontrollers - MCU Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 206.074In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M4 32 bit 40 MHz 512 kB 64 kbit 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,12ADC,100Pin MCU 1.141In Stock
Min.: 1
Mult.: 1
Reel: 250

8-bit Microcontrollers - MCU SMD/SMT TQFP-100 8051 8 bit 100 MHz 128 kB 8.25 kB 8 bit, 12 bit 64 I/O - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-64k-ADC-TQFP48 12.071In Stock
Min.: 1
Mult.: 1
Reel: 500

8-bit Microcontrollers - MCU SMD/SMT TQFP-48 8051 8 bit 48 MHz 64 kB 4.25 kB 10 bit 40 I/O - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 64kB/4kB RAM, 10b ADC, DC-DC, 0.9V, LQFP32 5.190In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 8051 8 bit 25 MHz 64 kB 4.25 kB 10 bit 24 I/O - 40 C + 85 C Tray

Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +4 dBm, +85C, WLCSP39 3.826In Stock
Min.: 1
Mult.: 1
Reel: 6.000

RF System on a Chip - SoC SMD/SMT WLCSP-39 ARM Cortex M33 32 bit 76.8 MHz 768 kB 64 kB 12 bit, 16 bit 19 I/O - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU 10.705In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-32 8051 8 bit 50 MHz 128 kB 8.25 kB 12 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, SPI, 2xUART, I2C, QFP48 6.302In Stock
Min.: 1
Mult.: 1
Reel: 500

8-bit Microcontrollers - MCU SMD/SMT QFN-48 8051 8 bit 50 MHz 128 kB 8.25 kB 12 bit 40 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault-Mid, QFN68 140In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-68 ARM Cortex M33 32 bit 78 MHz 1 MB 256 kB 12 bit, 16 bit 49 I/O - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 11.610In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8-bit Microcontrollers - MCU SMD/SMT QFN-24 CIP-51 8051 8 bit 50 MHz 32 kB 2.3 kB 10 bit, 12 bit 20 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1.560In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8-bit Microcontrollers - MCU SMD/SMT QFN-24 CIP-51 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 16 I/O - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 511In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-32 8051 8 bit 50 MHz 64 kB 4.25 kB 12 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 2.029In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-32 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 29 I/O - 40 C + 125 C Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN40 2.355In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M33 32 bit 78 MHz 512 kB 64 kB 12 bit, 16 bit 23 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, AES 944In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-112 ARM Cortex M3 32 bit 48 MHz 1.02 MB 128 kB 12 bit 86 I/O - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 2.376In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-32 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 29 I/O - 40 C + 125 C Tube
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 745In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M33 32 bit 78 MHz 512 kB 64 kB 12 bit, 16 bit 31 I/O - 40 C + 85 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 685In Stock
1.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

ARM Microcontrollers - MCU SMD/SMT QFN-24 ARM Cortex M3 32 bit 32 MHz 32 kB 4 kB 12 bit 17 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, XOUT, +125C, QFN40 2.710In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M33 32 bit 78 MHz 1 MB 128 kB - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU 2.959In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ARM Microcontrollers - MCU SMD/SMT QFN-40 ARM Cortex M33 32 bit 80 MHz 128 kB 64 kB 12 bit/16 bit/20 bit 29 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 64 kB AES MCU 4.858In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M33 32 bit 80 MHz 64 kB 32 kB 12 bit/16 bit/20 bit 32 I/O - 40 C + 125 C Tray