FJ8066201931006 SR2EW

Intel
607-66201931006SR2EW
FJ8066201931006 SR2EW

Mfr.:

Description:
CPU - Central Processing Units Mb ICP Skylake 2C 3955U ULT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.257.883 Rp3.257.883
Rp2.772.081 Rp27.720.810
Rp2.650.630 Rp66.265.750
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Celeron
64 bit
2 Core
FCBGA-1356
2 GHz
2 MB
2 Thread
15 W
32 GB
DDR3L-1333/1600, DDR4-1866/2133, LPDDR3-1600/1866
Intel Celeron
Skylake
3955U
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 12 Lane
PCIe Configurations: 1x4, 2x2, 1x2 + 2x1, 4x1
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i5-6300U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i5
Part # Aliases: 944336
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Celeron® 3955U 14nm Mobile Processor

Intel Celeron® 3955U14nm Mobile Processor is built around Intel's microarchitecture and manufactured on the state-of-the-art 14nm process technology. This technology delivers Intel-level performance, letting users enjoy entertainment and get work done. It offers the user the performance and value it can count on with an Intel Celeron processor. When paired with the Intel H110 chipset, an Intel Celeron processor-based PC is an ideal choice for editing photos one minute and watching movies the next.