ST4SI2M0020TPIFW

STMicroelectronics
511-ST4SI2M0020TPIFW
ST4SI2M0020TPIFW

Mfr.:

Description:
RF System on a Chip - SoC GSMA eSIM system-on-chip for secure M2M industrial applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.675

Stock:
2.675
Can Dispatch Immediately
On Order:
1.500
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp72.650 Rp72.650
Rp55.772 Rp557.720
Rp51.552 Rp1.288.800
Rp46.782 Rp4.678.200
Rp44.581 Rp11.145.250
Rp43.113 Rp21.556.500
Rp42.012 Rp42.012.000
Full Reel (Order in multiples of 4000)
Rp39.444 Rp157.776.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
LTE-M
RISC
1.8 V
5 V
- 40 C
+ 105 C
VFDFPN-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: SPI
Length: 5 mm
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: ST4SIM-200M
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product requires activation. Activate your Truphone Sim Card at
https://account.truphone.com/register
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-6

CNHTS:
8542399000
CAHTS:
8523520000
USHTS:
8523520090
TARIC:
8523520000
MXHTS:
8523520301
ECCN:
3A991.a.2

ST4SIM-200M eSIM GSMA System-on-Chip (SoC)

STMicroelectronics ST4SIM-200M eSIM GSMA System-on-Chip (SoC) is designed to manage various MNO profiles and ensures the appropriate security level to all eSIM stakeholders. The stakeholders include users, MNO, OEMs, hardware integrators, and service providers. This SoC can include an embedded secure element to store credentials and/or independent applications directly managed by the MCU or by another OEM element. The ST4SIM-200M eSIM GSMA SoC provides a secure and interoperable Java® Card environment compliant with Java Card v3.0.4 classic. This SoC integrates the most advanced UICC features compliant with GlobalPlatform®, ETSI, 3GPP, and 3GPP2 specifications.