Espressif RF System on a Chip - SoC

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Espressif Systems RF System on a Chip - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B 1.816In Stock
Min.: 1
Mult.: 1

2.412 GHz to 2.484 GHz 250 kbps 21 dBm - 106 dBm 3 V 3.6 V 82 mA 354 mA 8 MB - 40 C + 105 C QFN-32

Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1.514In Stock
Min.: 1
Mult.: 1
: 2.000

Wi-Fi Xtensa 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 128 kB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2.899In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2.800In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet 1.636In Stock
Min.: 1
Mult.: 1

LX7 2.412 GHz to 2.484 GHz 150 Mb/s 21 dBm - 97.5 dBm 3 V 3.6 V 91 mA, 93 mA 335 mA, 340 mA 2 MB - 40 C + 105 C QFN-56

Espressif Systems RF System on a Chip - SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm 5.236In Stock
Min.: 1
Mult.: 1
: 5.000

Wi-Fi RISC 2.4 GHz to 2.5 GHz 72.2 Mbps 20 dBm - 72 dBm 2.5 V 3.6 V 56 mA 170 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications 4.979In Stock
5.000Expected 21/12/2026
Min.: 1
Mult.: 1

LX6 2.412 GHz to 2.484 GHz 150 Mb/s 19.5 dBm - 89 dBm, - 70 dBm 2.3 V 3.6 V 100 mA 240 mA - 40 C + 125 C QFN-56
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, a 1.170In Stock
2.000Expected 26/11/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 1.8 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-H2FH2S, Chip Revision v1.2 and above, 2 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4.987In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC SMD IC ESP32-H2FH4S, Chip Revision v1.2 and above, 4 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4.836In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC ESP32-C3FH4X is an low-power and highly-integrated MCU-based solution that supports 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE) 10.622In Stock
Min.: 1
Mult.: 1

RISC-V 150 Mbps 20 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 4 MB - 40 C + 105 C QFN-32
Espressif Systems RF System on a Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 868In Stock
4.000Expected 26/11/2026
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 828In Stock
4.000Expected 26/11/2026
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C6, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, QFN 40-pin, 5*5 mm 3.259In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C6FH4, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, 4 MB flash, QFN 32-pin, 5*5 mm 1.845In Stock
5.000Expected 21/09/2026
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM. 738In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

3 V 3.6 V 8 MB - 40 C + 85 C LGA-56 Reel, Cut Tape, MouseReel

Espressif Systems RF System on a Chip - SoC SMD IC ESP8285, 1MB SPI flash inside, QFN32-pin, 5*5mm 937In Stock
Min.: 1
Mult.: 1
: 1.000

Wi-Fi RISC 2.4 GHz 72.2 Mbps 19 dBm - 70 dBm 2.7 V 3.6 V 73 mA 197 mA 1 MB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC ESP32 ECO V3 SIP module with 4 MB flash, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 2.888In Stock
Min.: 1
Mult.: 1
: 2.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 2.032In Stock
Min.: 1
Mult.: 1
: 2.000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3R8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Octal SPI PSRAM die inside, QFN 56-pin, 7*7 mm 1.434In Stock
2.000Expected 14/08/2026
Min.: 1
Mult.: 1
: 2.000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo 4.854In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 98 dBm 2.3 V 3.6 V 95 mA to 100 mA 240 mA 4 MB - 40 C + 105 C QFN-48 Reel, Cut Tape, MouseReel

Espressif Systems RF System on a Chip - SoC 2MB SPI Flash Temp -40 +105C 4.311In Stock
Min.: 1
Mult.: 1
: 5.000

Wi-Fi RISC 2.4 GHz 72.2 Mbps 19 dBm - 70 dBm 2.7 V 3.6 V 73 mA 197 mA 2 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40 C - +105 C 7.579In Stock
Min.: 1
Mult.: 1
: 5.000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 4 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo 7.596In Stock
15.000Expected 21/10/2026
Min.: 1
Mult.: 1
: 5.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 75 dBm 2.3 V 3.6 V 95 mA to 100 mA 240 mA 448 kB - 40 C + 125 C QFN-48 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 3.886In Stock
Min.: 1
Mult.: 1
: 2.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel