NXP Embedded Processors & Controllers

Results: 8.128
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 738In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O - 40 C + 125 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 1.777In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 60K FL, 3K RAM, CAN LIN MASTER 918In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-64 S08 8 bit 40 MHz 60 kB 3 kB 12 bit 53 I/O - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FL, 2K RAM, CAN LIN MASTER, EEPROM 573In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-64 S08 8 bit 40 MHz 32 kB 2 kB 12 bit 54 I/O - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 340In Stock
Min.: 1
Mult.: 1
Reel: 750

8-bit Microcontrollers - MCU SMD/SMT QFP-44 S08 8 bit 40 MHz 32 kB 2 kB 36 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM 1.670In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8-bit Microcontrollers - MCU SMD/SMT QFN-48 S08 8 bit 40 MHz 60 kB 4 kB 39 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 20 MHz 4 kB 512 B 12 bit 14 I/O - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08QA4 - CI 1.557In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 S08 8 bit 20 MHz 4 kB 256 B 10 bit 4 I/O - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 2.217In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 S08 8 bit 16 MHz 4 kB 256 B 10 bit 4 I/O - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU 105In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 64 kB 4 kB 10 bit 91 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU 156In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 50 MHz 128 kB 8 kB 2 x 10 bit 91 I/O - 40 C + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XD256TSMC3 GENERAL 224In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12X 16 bit 80 MHz 256 kB 16 kB 10 bit 59 I/O - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 256K FLASH, 32K RAM CAN 414In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH 32K RAM CAN EN 612In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64L 128K FLASH 16K RAM 763In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 ColdFire V1 32 bit 50.33 MHz 128 kB 16 kB 12 bit 51 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU ColdFireV1,128KFlash 1.269In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 ColdFire V1 32 bit 32 MHz 128 kB 32 kB 12 bit 48 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32B 256K FLASH 32KSRAM 328In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 ColdFire V2 32 bit 50 MHz 256 kB 32 kB 12 bit - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised 12X12 IMX25 1.2 372In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-347 ARM926EJ-S 32 bit 400 MHz 16 kB 16 kB 128 kB - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 9X9 247In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT LFBGA-272 ARM Cortex A7 32 bit 528 MHz 32 kB 32 kB 32 kB, 128 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 9X9 260In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT LFBGA-272 ARM Cortex A7 32 bit 528 MHz 32 kB 32 kB 32 kB, 128 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 850MHz, FCBGA 624 60In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 852 MHz 32 kB 32 kB 256 kB - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 149In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-529 ARM Cortex A9, ARM Cortex M4 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 144 kB - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64KB Flash 100MHz LQFP 48 1.078In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4 32 bit 100 MHz 64 kB 16 kB 16 bit 35 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K 513In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 16 bit - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K FLEX 3.418In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFN-32 ARM Cortex M4 32 bit 50 MHz 128 kB 16 kB 16 bit 24 I/O - 40 C + 105 C Tray