NXP 256 kB Embedded Processors & Controllers

Results: 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, LIN 25In Stock
Min.: 1
Mult.: 1
: 1.500

ARM Microcontrollers - MCU SMD/SMT LQFP-64 Arm cortex M4 32 bit 80 MHz 256 kB 32 kB 12 bit - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, CAN 25In Stock
Min.: 1
Mult.: 1
: 1.500

ARM Microcontrollers - MCU SMD/SMT LQFP-64 Arm cortex M4 32 bit 80 MHz 256 kB 32 kB 12 bit - 40 C + 125 C Reel, Cut Tape

NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 420In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 10 bit 91 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 548In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 256 kB 12 kB 10 bit 91 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 517In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32Bit MCU 256KB Flash 2.375In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 256 kB 48 kB 16 bit 66 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 1.500In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 40 MHz 256 kB 12 kB 12 bit 91 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4.229In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 50 MHz 256 kB 36 kB 12 bit 48 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12E 16-bit MCU, HCS12 core, 128KB Flash, 50MHz, QFP 112 599In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 256 kB 16 kB 10 bit 92 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package 5.876In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3.527In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 72 MHz 256 kB 48 kB 12 bit 89 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 415In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 1.599In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM7TDMI-S 32 bit/16 bit 72 MHz 256 kB 58 kB 10 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5516JBD100 4.933In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HLQFP-100 ARM Cortex M33 32 bit 150 MHz 256 kB 96 kB 16 bit 64 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 12.085In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 256 kB 64 kB 2 x 16 bit 40 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 3.200In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 16 bit 54 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54114J256UK49 3.606In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Microcontrollers - MCU SMD/SMT WLCSP-49 ARM Cortex M0+, ARM Cortex M4 32 bit 150 MHz 256 kB 192 kB 12 bit 37 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM 829In Stock
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 2 x 12 bit 43 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J256ET100 638In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M4 32 bit 180 MHz 256 kB 136 kB 12 bit 64 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, QFP 64 505In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 HCS12 16 bit 40 MHz 256 kB 12 kB 12 bit 91 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K82-256 242In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 150 MHz 256 kB 256 kB 16 bit 66 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 1.848In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 168 MHz 256 kB 32 kB 12 bit 58 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 432In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 395In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 112 MHz 256 kB 32 kB 2 x 12 bit 89 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, no CAN, LQFP100 package 618In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Reel, Cut Tape