Nuvoton Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 270
Mult.: 90

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M23 32 bit 48 MHz 64 kB 16 kB 12 bit 86 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 256KB flash, 32KB SRAM, LCD Non-Stocked Lead-Time 32 Weeks
Min.: 180
Mult.: 90

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 86 I/O - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU Cortex M23, 64KB flash, 8KB SRAM, LCD, Non-Stocked Lead-Time 32 Weeks
Min.: 320
Mult.: 160

ARM Microcontrollers - MCU SMD/SMT LQFP-44 ARM Cortex M23 32 bit 48 MHz 64 kB 8 kB 12 bit 37 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M23, 64KB flash, 8KB SRAM, LCD, Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 64 kB 8 kB 12 bit 54 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 64 kB 16 kB 12 bit 53 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 256KB flash, 32KB SRAM, LCD Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 53 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 270
Mult.: 90

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M23 32 bit 48 MHz 64 kB 16 kB 12 bit 82 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 64 kB 16 kB 12 bit 49 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Non-Stocked Lead-Time 26 Weeks
Min.: 160
Mult.: 160

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 72 MHz 256 kB 32 kB 12 bit 48 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 30 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 30 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40-+105 degree Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 2 kB 12 bit 30 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 16 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray