Nuvoton Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+CAN+Crypto+Ethernet+RTC+SP 800In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 44 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 220In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+TIMER+PWM+PDMA+UART+SPI+I2C 690In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 23 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0-Flash ROM/RAM=64KB/8KB 489In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 -Flash ROM/RAM=128KB/16KB 460In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=64KB/8KB 455In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 27 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash ROM/RAM=128KB/16KB+ USB Crystal-less 500In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 51 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+16xADC+6UART+USB 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 256 kB 32 kB 12 bit 51 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+16xADC+6UART+USB 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 256 kB 64 kB 12 bit 51 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 M0+Flash/RAM=512KB/96KB+SPROM 2048B+16xADC+8UART 240In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 512 kB 96 kB 12 bit 51 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 64K flash/8K RAM 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 68 kB 2 kB 12 bit 56 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, 179In Stock
350Expected 18/03/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O - 40 C + 125 C Tube

Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, 358In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT SSOP-20 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 18 I/O - 40 C + 125 C Tube
Nuvoton ARM Microcontrollers - MCU 160In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 72 MHz 256 kB 32 kB 12 bit 53 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+RTC+SPIM+QSPI 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+RTC+SPIM+QSPI 490In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 26 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+USBFS+RTC 90In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 100 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+RTC+SPIM+QSPI 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+RTC+SPIM+QSPI 410In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 52 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, Triple CA 90In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M4F 32 bit 192 MHz 256 kB 128 kB 12 bit 100 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, Dual CAN, 240In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 192 MHz 256 kB 128 kB 12 bit 52 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, Dual ADC, USB, 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 192 MHz 256 kB 128 kB 12 bit 52 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+USBFS+USBHS+RTC 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 44 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+Ethernet+ 137In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 100 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+BS0237 90In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M4F 32 bit 192 MHz 2.5 MB 160 kB 12 bit 94 I/O - 40 C + 85 C Tray