Nuvoton Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton N79E825ARG
Nuvoton 8-bit Microcontrollers - MCU 16K bit LPC 16K flash MCU with ADC+EE Non-Stocked
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 4T 8051 8 bit 20 MHz 16 kB 256 B 10 bit - 40 C + 85 C Tube
Nuvoton NUC976DK41Y
Nuvoton ARM Microcontrollers - MCU ARM9 up to 300 MHz. It offers 128-pin and 216-pin LQFP packages stacked with 16 MB, 32 MB or 64 MB DDR-II Memory, 11 sets of UART, dual Ethernet, SDIO/eMMC interface, NAND Flash interface, LCD controller, CAN 2.0B, ISO-7816 interface and High-Speed Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90
ARM Microcontrollers - MCU Tray