Nuvoton Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 800In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MSOP-10 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 7 I/O - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 666In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 16 I/O - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 980In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 17 I/O - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD,TK 180In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-48 8051 8 bit 24 MHz 64 kB 4 kB 12 bit 42 I/O - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 600In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MSOP-10 8051 8 bit 24 MHz 8 kB 1 kB 12 bit 8 I/O - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 1.000In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-28 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 26 I/O - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 3.032In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 18 I/O - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 814In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-20 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 18 I/O - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 1.353In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 30 I/O - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 975In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-33 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 30 I/O - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 0.4mm Pitch width 899In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 18 I/O - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU M0-16K AP+2KSRAM+Timer+UART+SPI+I2C+PWM+105degree 493In Stock
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 68 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP+EBI 1.000In Stock
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 68 kB 4 kB 12 bit 40 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 68K Flash & 20K SRAM, 2 UART, 3 SPI, 2 I2C, 1 USB 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 68 kB 20 kB 10 bit 47 I/O - 40 C + 85 C Tray
Nuvoton Microprocessors - MPU ARM9, 300MHz ,Ethernet , USB Host ,QSPI , MCP 64MB 90In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LQFP-128 ARM926EJ-S 32 bit 300 MHz 16 kB 16 kB 16 kB 92 I/O - 40 C + 85 C Tray
Nuvoton Microprocessors - MPU ARM9/ 16MB/ BS0257 80In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LQFP-128 ARM926EJ-S 32 bit 300 MHz 16 kB 16 kB 16 kB 92 I/O - 40 C + 85 C Tray
Nuvoton Microprocessors - MPU ARM9, 300MHz ,Ethernet , USB Host ,QSPI , MCP 64MB 160In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LQFP-64 ARM926EJ-S 32 bit 300 MHz 16 kB 16 kB 16 kB 40 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 490In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree 312In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 16 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 128K Flash & 16K SRAM, 3 UART, 4 SPI/SSI, 2 I2C, 1 I2S, 2 Comp., 8 PWM 170In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0 32 bit 50 MHz 132 kB 16 kB 12 bit 84 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 64K flash/8K RAM
250Expected 07/08/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 68 kB 2 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC
450Expected 27/05/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 64 kB 12 kB 12 bit 37 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG
250Expected 29/06/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 192 MHz 256 kB 128 kB 12 bit 52 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+Ethernet+
120Expected 21/07/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 114 I/O - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051
490Expected 25/03/2026
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-33 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 28 I/O - 40 C + 105 C Tray