Parallax Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature
Parallax 32-bit Microcontrollers - MCU P2X8C4M64P P2 multicore uC 92In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 Propeller 2 32 bit 180 MHz 544 kB 544 kB 14 bit 64 I/O 1.7 V 1.9 V + 105 C
Parallax 32-bit Microcontrollers - MCU IC-P8X32A-Q44 (QFP) 4.276In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 RISC 32 bit 80 MHz 32 kB 32 kB No ADC 32 I/O 2.7 V 3.6 V + 125 C
Parallax 32-bit Microcontrollers - MCU P8X32A-D40 (DIP) 727In Stock
Min.: 1
Mult.: 1

Through Hole DIP-40 RISC 32 bit 80 MHz 32 kB 32 kB No ADC 32 I/O 2.7 V 3.6 V + 125 C
Parallax 8-bit Microcontrollers - MCU BASIC Stamp 1 Inter- preter Chip (DIP) Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-18 RISC 8 bit 40 MHz 1 kB 25 B No ADC 2.5 V 5.5 V + 70 C