Renesas Electronics Embedded Processors & Controllers

Results: 12.945
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11.965In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RX 32 bit 40 MHz 64 kB 12 kB 12 bit 37 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU RX65N 144LQFP 2CAN SDHI 2.879In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 406.673In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16-bit Microcontrollers - MCU SMD/SMT LSSOP-30 RL78 16 bit 24 MHz 16 kB 2 kB 8 bit/10 bit 26 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13_64KB 20SSOP 7.018In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT SSOP-20 RL78 16 bit 32 MHz 64 kB 4 kB 10 bit 13 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 4.888In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 8 kB 64 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 7.200In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 80 MHz 512 kB 32 kB 12 bit 110 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP144 23.918In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFLQFP-144 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 5.859In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv3 32 bit 160 MHz 32 kB 64 kB 12 bit 69 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 100QFP 29.159In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 2 MB 640 kB 12 bit 76 I/O - 40 C + 105 C Tray

Renesas / Dialog SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 26.4 V and 3 A per OUT 1.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-20 Reel, Cut Tape
Renesas Electronics Microprocessors - MPU RZ/A3UL MPU 13MMBGA NONSECURE CA55(BULK) 238In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-361 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP64 3.347In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 512 kB 64 kB 12 bit 43 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP100 7.673In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 78 I/O - 40 C + 85 C Tray
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 3.683In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT MSTQFN-22 - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU MCU 3V 1024K Ether Pb-free QFP-176-20mm 750In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT SH-2A 32 bit 200 MHz 1 MB 128 kB 12 bit 112 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 256K/32K QFP64 19.846In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 RX 32 bit 50 MHz 256 kB 32 kB 12 bit 48 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 768K/96K QFP100 3.532In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RX 32 bit 50 MHz 8 kB 96 kB 12 bit 84 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 512K Pb-free FP-176EV 373In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 SH-2 32 bit 80 MHz 512 kB 32 kB 10 bit 118 I/O - 20 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP100 17.411In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 RX 32 bit 100 MHz 256 kB 16 kB 12 bit 55 I/O - 40 C + 85 C Tray
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 2.487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-20 - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog SPLD - Simple Programmable Logic Devices Automotive GreenPAK Mixed Signal Matrix 4.037In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SPLD - Simple Programmable Logic Devices SMD/SMT TSSOP-20 - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K QFP144 8.622In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 RX 32 bit 100 MHz 256 kB 64 kB 12 bit 103 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K QFP100 3.215In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 RX 32 bit 100 MHz 256 kB 64 kB 12 bit 72 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K QFP144 27.042In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 RX 32 bit 100 MHz 512 kB 96 kB 12 bit 103 I/O - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 256K 48QFN -40/+85C
667In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT HWQFN-48 RL78 16 bit 32 MHz 256 kB 20 kB 8 bit, 10 bit 32 I/O - 40 C + 85 C Tray