Renesas Electronics Embedded Processors & Controllers

Results: 12.936
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 64LQFP 1.386In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 256 kB 8 kB 16 bit, 24 bit 49 I/O - 40 C + 105 C Tray
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 24.109In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M0 32 bit 16 MHz 64 kB, 128 kB, 2 MB 96 kB 10 bit 24 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFP100 538In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 48 MHz 256 kB 32 kB 14 bit 84 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 256K/128K QFP48 795In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 100 MHz 256 kB 128 kB 12 bit 29 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/256K QFP100 360In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 512 kB 256 kB 12 bit 67 I/O - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 85 C 2.982In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16-bit Microcontrollers - MCU SMD/SMT HWQFN-40 RL78 16 bit 32 MHz 192 kB 16 kB 8 bit/10 bit 36 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_64KB 32QFN 987In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT HVQFN-32 RL78 16 bit 32 MHz 64 kB 6 kB 10 bit 25 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 4K 10LSSOP -40 to 85 C 7.090In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16-bit Microcontrollers - MCU SMD/SMT LSSOP-10 RL78-S1 16 bit 20 MHz 4 kB 512 B 8 bit/10 bit 8 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 595In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 RX 32 bit 32 MHz 512 kB 64 kB 12 bit 46 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 384K/64K QFP100 1.634In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RX 32 bit 32 MHz 384 kB 64 kB 12 bit 82 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP64 983In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 128 kB 32 kB 12 bit 47 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 256K/64K QFP80 611In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 RXv3 32 bit 160 MHz 32 kB 64 kB 12 bit 52 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP100 360In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M33 32 bit 200 MHz 2 MB 512 kB 2 x 12 bit 75 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K QFP100 390In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M33 32 bit 200 MHz 1.5 MB 512 kB 2 x 12 bit 75 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 512k 144QFP 981In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 512 kB 384 kB 12 bit 110 I/O - 40 C + 105 C Tray
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-14 - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 1.146In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT MSTQFN-22 - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 630In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-14 - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU M16C65 768+24KB 2.7/5.5V -40/85C 128QFP 61In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU Tray
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 2.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-12 - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 16 GPIOs in WL-CSP53 package and 0.4mm ball pitch 4.983In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF System on a Chip - SoC SMD/SMT WLCSP-53 ARM Cortex M0 32 bit 96 MHz 64 kB, 128 kB 128 kB 10 bit 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 8-bit Microcontrollers - MCU 78K0/KE2, 64-pin LQFP, 128K Flash 311In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT 78K0 8 bit 20 MHz 128 kB 1 kB 10 bit - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp,PB-Free 100-QFP 108In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU Tray
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 5.299In Stock
Min.: 1
Mult.: 1
Reel: 5.500

RF System on a Chip - SoC ARM Cortex M33 32 bit 64 MHz 256 kB 96 kB Reel, Cut Tape
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 1.285In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT MSTQFN-22 - 40 C + 85 C Reel, Cut Tape, MouseReel