Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Results: 5.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1.567In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 818In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 25 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 2.870In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt 2.435In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 48 MHz 64 kB 3.72 kB 10 bit 16 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 3.502In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU 2.798In Stock
Min.: 1
Mult.: 1
Reel: 1.600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 3.56 kB 12 bit 24 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT 9.116In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8-bit Microcontrollers - MCU SMD/SMT VQFN-28 RISC 8 bit 64 MHz 128 kB 3.61 kB 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB 4KBRAM nanoWatt 728In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 32 kB 3.68 kB 10 bit 22 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.936In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 36 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 462In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-40 PIC18 8 bit 48 MHz 32 kB 2 kB 10 bit 36 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt 2.925In Stock
Min.: 1
Mult.: 1
Reel: 1.600

8-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC18 8 bit 48 MHz 64 kB 3.68 kB 10 bit 34 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 324In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 64 kB 3.8 kB 12 bit 34 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.523In Stock
Min.: 1
Mult.: 1
Reel: 1.200

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 36 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 880In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC18 8 bit 64 MHz 64 kB 3.6 kB 12 bit 35 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 7.842In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 36 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 962In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 36 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 2.061In Stock
Min.: 1
Mult.: 1
Reel: 1.200

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 64 kB 2 kB 10 bit 50 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 297In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 128 kB 3.84 kB 12 bit 54 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 68I/O 484In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 48 kB 3.25 kB 10 bit 69 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3936byte RAM 1.151In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-80 PIC18 8 bit 48 MHz 64 kB 3.81 kB 10 bit 65 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 64KB Flash 4KB RAM, 16MIPS 702In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-80 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit/12 bit 68 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 3936b RAM 10 MIPS 67 I/O 1.629In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-80 PIC18 8 bit 48 MHz 128 kB 3.81 kB 10 bit 68 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.200

8-bit Microcontrollers - MCU SMD/SMT TQFP-80 PIC18 8 bit 64 MHz 128 kB 4 kB 12 bit 69 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC 7.008In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 27 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5.847In Stock
Min.: 1
Mult.: 1
Reel: 6.000

8-bit Microcontrollers - MCU SMD/SMT MLF-32 AVR 8 bit 10 MHz 16 kB 1 kB 23 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel