Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Results: 5.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 QFN PKG 85C 980In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Indus.85C, Tray 2.433In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 37 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP64, 1MFlash,T&R,USB,CAN,Extended Temp 1.128In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1.913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 81 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz+125C 4.276In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 AVR 8 bit 20 MHz 1 kB 64 B 10 bit 6 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 105C, Green, Tube 5.318In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 18 I/O - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ SOIC 85C GRN 2.278In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 18 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, QFN, High Grade (125C), Green 8.326In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-24 AVR 8 bit 16 MHz 16 kB 2 kB 10 bit 21 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM-20MHz 105 11.422In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MLF-32 AVR 8 bit 20 MHz 2 kB 128 B 10 bit 16 I/O - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 64B EE 256B SRAM-12MHz, IND 1.283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 12 MHz 4 kB 256 B 10 bit 28 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB, QFN20, Ind 105C, Green,Tray 6.605In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-20 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 18 I/O - 40 C + 105 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE 4K 4.063In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8-bit Microcontrollers - MCU SMD/SMT TQFP-100 AVR 8 bit/16 bit 32 MHz 64 kB 4 kB 12 bit 78 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 997In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-64 dsPIC33E 16 bit 70 MHz 128 kB 8 kB 53 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 2.068In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-64 dsPIC33E 16 bit 60 MHz 256 kB 16 kB 53 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 938In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-64 dsPIC33E 16 bit 70 MHz 32 kB 4 kB 53 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 1.740In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-48 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 41 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC20, Ind 105C, Green, Tube 4.273In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 18 I/O - 40 C + 105 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 5.581In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8-bit Microcontrollers - MCU SMD/SMT VQFN-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 1.632In Stock
Min.: 1
Mult.: 1
Reel: 1.600

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33CK 16 bit 100 MHz 128 kB 16 kB - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC DFN8 4.595In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT DFN-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 22.738In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 8 MHz 1.5 kB 38 B 8 bit 6 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 4.717In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 5 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 64B RAM, SOIC8 2.098In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 5 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 3.137In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT DFN-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 3.062In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT DFN-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O - 40 C + 85 C Tube