240 MHz Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Espressif Systems RF System on a Chip - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications 4.995In Stock
5.000Expected 21/12/2026
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-56 LX6 32 bit 240 MHz 2 MB 12 bit 34 I/O - 40 C + 125 C
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 4MB 144QFP 655In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 240 MHz 4 MB 640 kB 12 bit 104 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 QFP176 +105C 212In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 G3KH 32 bit 240 MHz 4 MB 512 kB 10 bit, 12 bit 144 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 272In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 G3KH 32 bit 240 MHz 1 MB 128 kB 10 bit, 12 bit 65 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4096K/1024K LFBGA176 125In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFBGA-176 RXv3 32 bit 240 MHz 32 kB 1 MB 12 bit 136 I/O - 40 C + 85 C Tray
Espressif Systems RF System on a Chip - SoC Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 4.102In Stock
Min.: 1
Mult.: 1
: 2.000

RF System on a Chip - SoC SMD/SMT LGA-48 RISC 32 bit 240 MHz 4 MB 2 MB - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 100-LQFP 400In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M7 32 bit 240 MHz 1 MB 256 kB 4 x 12 bit, 16 bit 74 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 144-LQFP 475In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M7 32 bit 240 MHz 1 MB 256 kB 4 x 12 bit, 16 bit 111 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP176 134In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 RXv2 32 bit 240 MHz 64 kB 512 kB 12 bit 127 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1.104In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 G3KH 32 bit 240 MHz 1 MB 128 kB 10 bit, 12 bit 33 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP100 420In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 240 MHz 2 MB 512 kB 12 bit 78 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP144 115In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 240 MHz 64 kB 512 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 2048K/1024K QFP100 190In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv3 32 bit 240 MHz 32 kB 1 MB 12 bit 79 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 176QFP 430In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-176 ARM Cortex M4 32 bit 240 MHz 3 MB 640 kB 12 bit 126 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 669In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 G3KH 32 bit 240 MHz 4 MB 512 kB 10 bit, 12 bit 114 I/O - 40 C + 105 C AEC-Q100 Tray

Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1.545In Stock
Min.: 1
Mult.: 1
: 2.000

RF System on a Chip - SoC SMD/SMT QFN-56 RISC 32 bit 240 MHz 128 kB 320 kB 12 bit 43 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP176 108In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 RXv3 32 bit 240 MHz 4 MB 1 MB 12 bit 136 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, Ethernet, 144-LQFP 380In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M7 32 bit 240 MHz 512 kB 128 kB 4 x 12 bit, 16 bit 111 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP176 183In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 RX 32 bit 240 MHz 4 MB 512 kB 12 bit 127 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 224BGA 403In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-224 ARM Cortex M4 32 bit 240 MHz 3 MB 640 kB 12 bit 172 I/O - 40 C + 85 C Tray
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet 1.661In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-56 LX7 32 bit 240 MHz 2 MB 2 MB 12 bit 45 I/O - 40 C + 105 C
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2048K/1024K LFBGA224 55In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFBGA-224 RXv3 32 bit 240 MHz 2 MB 1 MB 12 bit 182 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP176 288In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 RXv2 32 bit 240 MHz 64 kB 512 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4096K/1024K QFP176 80In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-176 RXv3 32 bit 240 MHz 4 MB 1 MB 12 bit 136 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K LFBGA176 185In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFBGA-176 RXv2 32 bit 240 MHz 4 MB 512 kB 12 bit 127 I/O - 40 C + 85 C Tray