SMD/SMT MouseReel Embedded Processors & Controllers

Results: 4.060
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog ARM Microcontrollers - MCU Arm Cortex-M33 system on chip (SoC), Wi-Fi6 dual band 2.4/5GHz 802.11a/b/g/n/ax, 66pin FCQFN 1.248In Stock
Min.: 1
Mult.: 1
: 500

ARM Microcontrollers - MCU SMD/SMT FCQFN-66 ARM Cortex M33 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5.393In Stock
Min.: 1
Mult.: 1
: 6.000

ARM Microcontrollers - MCU SMD/SMT VQFN-24 ARM Cortec M0 32 bit 33.2 MHz 64 kB 16 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40 4.988In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M33 32 bit 78 MHz 768 kB 96 kB 12 bit, 16 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 6.257In Stock
Min.: 1
Mult.: 1
: 4.000

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FL 16MHz Ind Temp Grn 4.001In Stock
Min.: 1
Mult.: 1
: 1.500

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 16 MHz 32 kB 2.5 kB 10 bit 26 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 11.013In Stock
Min.: 1
Mult.: 1
: 800

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 16 bit 117 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4.605In Stock
Min.: 1
Mult.: 1
: 2.100

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 1.75 kB 128 B 8 bit 5 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9.697In Stock
Min.: 1
Mult.: 1
: 1.600
8-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 36 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 256KB Flash 16.696In Stock
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT TFBGA-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 8 kB, 32 kB 12 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC 4.580In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M4 32 bit 40 MHz 1 MB 256 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
MediaTek Processors - Application Specialised Genio 350 SOC 1.381In Stock
Min.: 1
Mult.: 1
: 1.500

Processors - Application Specialized SMD/SMT VFBGA-633 ARM Cortex A53 32 bit 2.2 GHz 145 - 20 C + 80 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB 256B 512B 20 MHZ TQFP GRN 86.858In Stock
Min.: 1
Mult.: 1
: 2.000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 4 kB 512 B 10 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz Ind Grade 25.705In Stock
Min.: 1
Mult.: 1
: 6.000

8-bit Microcontrollers - MCU SMD/SMT QFN-20 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 66.237In Stock
Min.: 1
Mult.: 1
: 1.600

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 10.678In Stock
Min.: 1
Mult.: 1
: 1.600

8-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 36 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 64 Pin, 256 KB Flash 32 KB RAM,80 MHz 3.048In Stock
Min.: 1
Mult.: 1
: 1.200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 256 kB 32 kB 10 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 16K FlSh 256B RAM IND 1.982In Stock
Min.: 1
Mult.: 1
: 1.000

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 M8C 8 bit 24 MHz 16 kB 256 B 14 bit 16 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 973In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 KB 12 bit 43 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 14.138In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 38 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP144,T&R 2.390In Stock
Min.: 1
Mult.: 1
: 800

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 3.284In Stock
Min.: 1
Mult.: 1
: 1.200

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC18 8 bit 64 MHz 64 kB 3.6 kB 12 bit 54 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 6.368In Stock
Min.: 1
Mult.: 1
: 1.200

8-bit Microcontrollers - MCU SMD/SMT TQFP-80 PIC18 8 bit 64 MHz 128 kB 4 kB 12 bit 69 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 200.547In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT QFN-32 ARM Cortex M33 32 bit 38.4 MHz 352 kB 32 kB 12 bit 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-16MHZ 5V IND 1.533In Stock
Min.: 1
Mult.: 1
: 1.500

8-bit Microcontrollers - MCU SMD/SMT TQFP-100 AVR 8 bit 16 MHz 64 kB 8 kB 10 bit 86 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 20.428In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel