Spartan FPGA - Field Programmable Gate Array

Results: 495
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-L1FTGB196I 7In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 920 mV 980 mV - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-2FGG484I 4In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2CSG225Q 7In Stock
Min.: 1
Mult.: 1

XA6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1CSGA324I 2In Stock
Min.: 1
Mult.: 1

XA7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1FGGA484Q 4In Stock
Min.: 1
Mult.: 1

XA7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-2CSGA324I 3In Stock
Min.: 1
Mult.: 1

XA7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S75-2FGGA484I 3In Stock
Min.: 1
Mult.: 1

XA7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2FT256I 9In Stock
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3FG484I 3In Stock
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 266 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196C 2In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-196 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-3TQG144C 24In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CPG196I 10In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2CSG225C 34In Stock
487Expected 04/03/2026
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CSG324C 8In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CSG324I 26In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG225C 4In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3FT256I 7In Stock
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3TQG144C 22In Stock
99Expected 22/07/2026
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CPGA196C 57In Stock
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CSGA225C 35In Stock
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-2CPGA196I 13In Stock
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA225Q 1In Stock
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA324I 29In Stock
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA324C 5In Stock
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2CSGA324I 5In Stock
169Expected 23/02/2026
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324