PIC Microcontrollers - MCU

Results: 7.950
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt 1.185In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TQFP-64 PIC16 8 bit 20 MHz 14 kB 1.5 kB 10 bit 53 I/O 2.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.096In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 1.426In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.5 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 3.064In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 7 kB 1 kB 10 bit 12 I/O 2.5 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 2.863In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 867In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 3.791In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 4.335In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.956In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.872In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 3.182In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2.952In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 24 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 4.378In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 36 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1.677In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3K 72 RAM 20 I/O 1.288In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 2.326In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 3.873In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O 437In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 4.5 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1.266In Stock
Min.: 1
Mult.: 1
Reel: 1.100

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 3.5 kB 128 B 8 bit 13 I/O 2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 2.952In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 16 MHz 3.5 kB 128 B 8 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 18V-55V 16 MHz Int Osc 782In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 16 MHz 14 kB 368 B 8 bit 25 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 2.093In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 192 B 10 bit 22 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 264In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 4 MHz 14 kB 368 B 10 bit 33 I/O 4 V 5.5 V + 70 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 259In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 33 I/O 4 V 5.5 V + 70 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 1.477In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT PLCC-44 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 33 I/O 4 V 5.5 V + 70 C Reel, Cut Tape, MouseReel