Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-L1FFG784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FFG1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FFG1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-1FFG1738I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FFG1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-2FFG1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155T-3FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX155T 155648 LE 24320 ALM 7.45 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-1FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-2FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-3FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-L1FFG784C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-L1FFG784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX220T-1FFG1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX220T 221184 LE 34560 ALM 7.45 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX220T-1FFG1738I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX220T 221184 LE 34560 ALM 7.45 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX220T-2FFG1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX220T 221184 LE 34560 ALM 7.45 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-1FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-2FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-3FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-L1FFG784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX365T-2FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX365T 364032 LE 56880 ALM 14.63 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX365T-2FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX365T 364032 LE 56880 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX365T-3FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX365T 364032 LE 56880 ALM 14.63 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX365T-L1FF1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX365T 364032 LE 56880 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156