PIC Microcontrollers - MCU

Results: 7.950
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 2.129In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 192 B 10 bit 22 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 201In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 4 MHz 14 kB 368 B 10 bit 22 I/O 4 V 5.5 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 866In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 22 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 886In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 7 kB 368 B 10 bit 16 I/O 4 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 3.774In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 24 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 897In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 24 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1.963In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5.844In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.838In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 5.464In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 3.077In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 3.5 kB 256 B 12 bit 25 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 1.736In Stock
Min.: 1
Mult.: 1
Reel: 2.600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256B RAM 32 MHz Int Osc 4.956In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM, 18 I/O 1.790In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.5 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD 1.268In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1.738In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 24 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP 2.050In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 25 I/O 2.5 V 3.6 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC18 8 bit 40 MHz 4 kB 256 B 10 bit 16 I/O 4.2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16kB 768RM 25I/O 404In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 1.580In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 48 MHz 16 kB 3.72 kB 10 bit 16 I/O 2.15 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 2.878In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 2.361In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 964In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 48 kB 3.25 kB 10 bit 28 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 1.607In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 25 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3.011In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube