ATF2500C-20PU

Microchip Technology
556-AF2500C-20PU
ATF2500C-20PU

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 20 ns 24 I/O Pins 24 macorcells 48 reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
70
Expected 04/06/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp192.450 Rp192.450

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
ATF2500C
Through Hole
PDIP-40
5 V
24 Macrocell
24 I/O
- 40 C
+ 85 C
71 MHz
20 ns
Tube
Brand: Microchip Technology
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 2500
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 10
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310055
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP