Analog Devices Inc. Digital Signal Processors & Controllers - DSP, DSC

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, PCIe, HPC PKG 287In Stock
Min.: 1
Mult.: 1
Max.: 287

DSPs ARM Cortex A5, SHARC+ 3 Core 450 MHz, 450 MHz BGA-529 640 kB 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC589 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 100ld LQFP SHARC 1.443In Stock
Min.: 1
Mult.: 1
Max.: 1.713

DSPs SHARC 1 Core 400 MHz LQFP-100 640 kB 1.1 V ADSP-21489 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Embedded Processor w/ IEEE-1588 1.046In Stock
Min.: 1
Mult.: 1
Max.: 1.046

DSPs Blackfin 1 Core 400 MHz LQFP-176 116 kB 64 kB 16 kB 2 x 32 kB 1.14 V to 1.47 V ADSP-BF516 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 266 MHz LQFP EPAD Pkg Rev 0.2 76In Stock
Min.: 1
Mult.: 1
Max.: 76

DSPs SHARC 1 Core 400 MHz LQFP-208 256 kB 1.25 V to 1.35 V ADSP-21369 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 56k/48k, 16-bit DSP, 75 MIPS 74In Stock
Min.: 1
Mult.: 1
Max.: 74

DSPs ADSP-2100 1 Core 25 MHz LQFP-100 144 kB 112 kB 2.5 V ADSP-2188M - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF523 Processor,533Mhz 180In Stock
Min.: 1
Mult.: 1
Max.: 178

DSPs Blackfin 1 Core 533 MHz BGA-208 132 kB 64 kB 16 kB 2 x 32 kB 1.235 V to 1.47 V ADSP-BF523 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 450 MHz Processor 63In Stock
Min.: 1
Mult.: 1
Max.: 63

DSPs ARM Cortex A5, SHARC+ 2 Core 450 MHz 1.15 V SMD/SMT - 40 C + 105 C AEC-Q100 Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 333 MHz, Processor w/on chip Blank ROM 70In Stock
Min.: 1
Mult.: 1
Max.: 70

DSPs SHARC 1 Core 333 MHz BGA-136 384 kB 1.14 V to 1.26 V ADSP-21363 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor,600MHz,32KB SRAM,1.3V 93In Stock
Min.: 1
Mult.: 1
Max.: 93

DSPs Blackfin 1 Core 600 MHz BGA-208 132 kB 64 kB 16 kB 2 x 32 kB 1.3 V ADSP-BF537 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400 MHZ Sh Memory ,S/PDIF/SDRAM PBFree 80In Stock
Min.: 1
Mult.: 1
Max.: 78

DSPs SHARC 1 Core 400 MHz BGA-ED-256 256 kB 1.25 V to 1.35 V ADSP-21369 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1000 MHz SHARC in an LQFP package 613In Stock
Min.: 1
Mult.: 1
Max.: 613

DSPs SHARC+ 1 Core 800 MHz, 1 GHz LQFP-120 128 kB 128 kB 1 V ADSP-21565 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800 MHz SHARC in an LQFP package 174In Stock
Min.: 1
Mult.: 1
Max.: 174

DSPs SHARC+ 1 Core 800 MHz, 1 GHz LQFP-120 128 kB 128 kB 1 V ADSP-21565 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1000 MGHz SHARC in an LQFP package 656In Stock
Min.: 1
Mult.: 1
Max.: 651

DSPs SHARC+ 1 Core 1 GHz LQFP-EP-120 128 kB 128 kB 1 V SMD/SMT 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin processor 500MHz,132KB SRAM 314In Stock
1.910On Order
Min.: 1
Mult.: 1
Max.: 2.224

DSPs Blackfin 1 Core 500 MHz BGA-182 132 kB 64 kB 16 kB 2 x 32 kB 1.2 V ADSP-BF537 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, DDR, LPC package 38In Stock
Min.: 1
Mult.: 1
Max.: 38

DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz, 500 MHz BGA-349 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC584 SHARC+ SMD/SMT - 40 C + 90 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/larg int'l mem 226In Stock
Min.: 1
Mult.: 1
Max.: 221

DSPs Blackfin+ 1 Core 400 MHz LFCSP-88 64 kB 64 kB 64 kB 1.1 V ADSP-BF706 SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor 12In Stock
Min.: 1
Mult.: 1
Max.: 12

DSPs Blackfin 1 Core 533 MHz BGA-400 324 kB 64 kB 16 kB 32 kB 900 mV to 1.43 V ADSP-BF547 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ (w/384KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 7In Stock
Min.: 1
Mult.: 1
Max.: 7

DSPs ARM Cortex A5, SHARC+ 2 Core 225 MHz, 450 MHz BGA-400 32 kB, 384 kB 32 kB 1.1 V ADSP-SC572 SHARC+ SMD/SMT - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 333 MHz, Processor w/on chip Blank ROM 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSPs SHARC 1 Core 333 MHz BGA-136 384 kB 1.14 V to 1.26 V ADSP-21364 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSPs ARM Cortex A5, SHARC+ 3 Core 300 MHz BGA-400 32 kB, 2 x 384 kB 32 kB, - 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 100 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF525 Processor,600Mhz,Ethernet,USB 7In Stock
Min.: 1
Mult.: 1
Max.: 7

DSPs Blackfin 600 MHz CSPBGA-289 132 kB 64 kB 950 mV to 1.26 V ADSP-BF525 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 200MHz.Proc w/on chip BlankROM EPAD PBfr 2In Stock
Min.: 1
Mult.: 1
Max.: 2

DSPs SHARC 333 MHz LQFP-144 384 kB 1.14 V to 1.26 V ADSP-21364 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 266 MHzSHARC32-bit/blankROM PBfree EPAD 29In Stock
Min.: 1
Mult.: 1
Max.: 29

DSPs SHARC 1 Core 266 MHz LQFP-208 128 kB 1.14 V to 1.26 V ADSP-21371 SHARC SMD/SMT 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 266 MHz, Low Power SHARC Processor 50In Stock
Min.: 1
Mult.: 1
Max.: 50

DSPs SHARC 1 Core 266 MHz LQFP-100 640 kB 1.2 V ADSP-21479 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 2x SHARC, LQFP Package, 450 MHz 37In Stock
Min.: 1
Mult.: 1
Max.: 37

DSPs ARM Cortex A5, SHARC+ 2 Core 500 MHz LQFP-176 2 x 384 kB 1.15 V ADSP-21571 SHARC+ SMD/SMT 0 C + 70 C Tray