SSOP-28 Digital Signal Processors & Controllers - DSP, DSC

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 198In Stock
Min.: 1
Mult.: 1

dsPIC33CK 100 MHz SSOP-28 256 kB 32 kB dsPIC33CK256MC502 SMD/SMT Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 128KB FL 8KB RAM, 60 MHz 2.530In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 128 kB 8 kB 4.5 V to 5.5 V DSPIC33EV128GM102 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 5.883In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 32 kB 8 kB 3 V to 3.6 V DSPIC33CK32MC102 SMD/SMT - 40 C + 85 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pi 3.703In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 32 kB 4 kB 3 V to 3.6 V DSPIC33EP32MC202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pin 3.305In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 128KB Flsh 16KB RAM 60 MHz 28p 263In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 32KB FL 4KB RAM, 60 MHz 19In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 256KB FL 16KB RAM, 60 MHz 58In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM102 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 80In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 256 kB 32 kB dsPIC33CK256MC502 SMD/SMT Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 514In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps 218In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz SSOP-28 32 kB 2 kB 3 V to 3.6 V dsPIC33EP32GS202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B Microcontrollers 1.098In Stock
Min.: 1
Mult.: 1
: 2.100

DSCs dsPIC33FJ 1 Core 40 MHz SSOP-28 12 kB 1 kB 3 V to 3.6 V dsPIC33FJ12MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 1.727In Stock
Min.: 1
Mult.: 1
: 2.100

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 16 kB 2 kB 3.3 V dsPIC33EP16GS202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 860In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, OpAmps, 12bit ADCs, PWM 406In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 690In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V DSPIC33CK64MC102 SMD/SMT - 40 C + 85 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 227In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz SSOP-28 16 kB 2 kB 3.3 V dsPIC33EP16GS202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 bit DSC 40MIPS 32KB Flash 168In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SSOP-28 32 kB 2 kB 3.3 V dsPIC33FJ32MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 415In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, OpAmps, 12bit ADCs, PWM 464In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 1.775In Stock
Min.: 1
Mult.: 1
: 2.100

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pin 329In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 32 kB 4 kB 3 V to 3.6 V DSPIC33EP32GP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 477In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash 8KB RAM 60 MHz 1.258In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64MC502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. 943In Stock
Min.: 1
Mult.: 1

Single-Core Digital Signal Controllers dsPIC33AK 1 Core 64 MHz SSOP-28 64 kB 16 kB 2 kB 3 V to 3.6 V dsPIC33A SMD/SMT - 40 C + 85 C Tube