ICE40UL1K-CM36AITR1K

Lattice
842-40UL1KCM36AITR1K
ICE40UL1K-CM36AITR1K

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.426

Stock:
3.426 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.978 Rp88.978
Rp77.971 Rp1.949.275
Rp73.934 Rp7.393.400
Full Reel (Order in multiples of 1000)
Rp73.934 Rp73.934.000
Rp71.182 Rp142.364.000
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp56.873
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp73.384
Min:
1

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
iCE40UL
1248 LE
624 ALM
56 kbit
26 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
UCBGA-36
Reel
Cut Tape
Brand: Lattice
Embedded Block RAM - EBR: 56 kbit
Maximum Operating Frequency: 48 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 156 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1000
Subcategory: Programmable Logic ICs
Tradename: UltraLite
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

iCE40 UltraLite FPGAs

Lattice Semiconductor iCE40 UltraLite FPGAs are optimum logic, small footprint, low I/O count, ultra-low-power FPGAs and Sensor Managers with instant-on capability. The  iCE40 UltraLite FPGAs are designed for ultra-low power mobile applications, like smartphones, tablets, and hand-held devices. Lattice iCE40 UltraLite family includes integrated blocks to interface with virtually all mobile sensors and application processors. They also feature two on-chip oscillators, 9.7kHz, and 48MHz. The LFOSC (9.7kHz) is ideal for low power function in always-on applications, while HFOSC (48MHz) can be used for awakening activities.

FEATURED PRODUCTS
LATTICE