MAX 10 10M04 Series FPGA - Field Programmable Gate Array

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 161In Stock
270Expected 24/09/2026
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 194In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 7In Stock
1.260Expected 25/11/2026
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
1.071On Order
Min.: 1
Mult.: 1
Max.: 50

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 3In Stock
352Expected 20/07/2027
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 13In Stock
1.056On Order
Min.: 1
Mult.: 1
Max.: 40

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 195In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 35In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 7In Stock
540On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
420On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
348On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 112 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
119Expected 05/03/2027
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 246 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
8.100On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
696Expected 11/03/2027
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array
1.584On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
1.025On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
589On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
3.660On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
1.380On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
2.630On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
238On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
95On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
119On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array
348Expected 07/10/2026
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array
119Expected 11/03/2027
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray