MAX 10 10M08 Series FPGA - Field Programmable Gate Array

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 691In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 112 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array 2.248In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 61In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 50In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 81In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 345In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 205In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 1.065In Stock
1.080Expected 30/04/2026
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 510In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 97In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array 1.227In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 2.507In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 1.183In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 68In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 155In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 238In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 144In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 149In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 301In Stock
528Expected 02/03/2026
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 69In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 102In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 174In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 260In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 27In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array 135In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray