RL78 Core 16-bit Microcontrollers - MCU

Results: 2.450
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 105 C 1.370In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+105C 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RL78 32 kB 1.5 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 44LQFP -40 to 85 C 1.914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RL78 512 kB 32 kB LFQFP-44 32 MHz 8 bit, 10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 85 C 3.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RL78 768 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 80LFQFP -40 to 85 C 802In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 48LFQFP -40/+85C 9.411In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RL78 16 kB 1 kB LQFP-48 24 MHz 8 bit/10 bit 33 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape

Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K 44LQFP -40/+85C 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RL78 32 kB 1.5 kB LQFP-44 24 MHz 8 bit/10 bit 29 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+85C 1.280In Stock
Min.: 1
Mult.: 1

RL78 32 kB 1.5 kB 24 MHz 8 bit/10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 52LQFP -40 to 85 C 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RL78 512 kB 48 kB LQFP-52 32 MHz 8 bit, 10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G14 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 64QFP 446In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-64 32 MHz 10 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K LQFP52 -40/+85C 2.698In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RL78 32 kB 1.5 kB LQFP-52 24 MHz 10 bit 37 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 30LSSOP -40 to 85 C 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics R5F10WLEAFB#50
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 64LFQFP -40/+85C 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RL78 64 kB 4 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 10LSSOP -40 to 125 C 2.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 1 kB 2 kB LSSOP-10 16 MHz 8 bit, 10 bit 8 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 16LSSOP -40 to 85 C 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 1 kB 2 kB SSOP-16 16 MHz 8 bit, 10 bit 14 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G16 Reel, Cut Tape

Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 16LSSOP -40 to 125 C 2.445In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 1 kB 2 kB SSOP-16 16 MHz 8 bit, 10 bit 14 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 16K 20LSSOP -40 to 125 C 1.525In Stock
Min.: 1
Mult.: 1

RL78 1 kB 2 kB LSSOP-20 16 MHz 8 bit, 10 bit 18 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Tube

Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13_64KB 20SSOP 723In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB SSOP-20 24 MHz 10 bit 13 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13 LFQFP48 659In Stock
Min.: 1
Mult.: 1

RL78 LFQFP-48 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 4K 20LSSOP -40 to 125 C 1.674In Stock
Min.: 1
Mult.: 1

RL78 1 kB 1 kB LSSOP-20 16 MHz 8 bit, 10 bit 18 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 20LSSOP -40 to 125 C 1.380In Stock
Min.: 1
Mult.: 1

RL78 1 kB 2 kB LSSOP-20 16 MHz 8 bit, 10 bit 18 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 192K 40HWQFN -40 to 105 C 2.472In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 192 kB 20 kB HWQFN-40 32 MHz 8 bit/10 bit/12 bit 36 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 384K 48HWQFN -40 to 105 C 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 384 kB 32 kB HWQFN-48 32 MHz 8 bit/10 bit/12 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 64 82In Stock
Min.: 1
Mult.: 1

RL78 256 kB 24 kB LQFP-64 40 MHz 12 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 100 360In Stock
Min.: 1
Mult.: 1

RL78 256 kB 24 kB LQFP-100 40 MHz 12 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 Tray