RL78 Core 16-bit Microcontrollers - MCU

Results: 2.450
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 12K 20LSSOP -40 to 105 C 1.570In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 105 C 3.505In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 2K 20LSSOP -40 to 85 C 2.310In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 85 C 1.987In Stock
Min.: 1
Mult.: 1

RL78 768 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 12K 20LSSOP -40 to 85 C 1.895In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 64K 64LFQFP -40 to 85 C 1.843In Stock
4.500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

RL78 512 kB 48 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_64KB 20SSOP 1.380In Stock
Min.: 1
Mult.: 1

RL78 SSOP-30 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB_20SSOP 3.483In Stock
Min.: 1
Mult.: 1

RL78 128 kB 8 kB SSOP-30 32 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_48KB 48QFP 1.563In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB LFQFP-48 32 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/D1A-CAN_48KB 48QFP 1.995In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB LQFP-48 32 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/D1A AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/D1A-CAN_64KB 48QFP 1.998In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LQFP-48 32 MHz 8 bit/10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/D1A AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/D1A-CAN_64KB 64QFP 1.277In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LQFP-64 32 MHz 8 bit/10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/D1A AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/D1A-CAN_64KB 100QFP 720In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LQFP-100 32 MHz 10 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/D1A AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/D1A-CAN_96KB 100QFP 719In Stock
Min.: 1
Mult.: 1

RL78 96 kB 6 kB LQFP-100 32 MHz 10 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/D1A AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_192KB 80QFP 936In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-80 32 MHz 10 bit 58 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+85C 1.498In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RL78 32 kB 1.5 kB LQFP-64 48 MHz 8 bit/10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K 80LFQFP -40/+85C 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RL78 128 kB 8 kB LFQFP-80 48 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_384KB 48QFP 1.165In Stock
Min.: 1
Mult.: 1

RL78 384 kB 26 kB LQFP-48 32 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 48QFP 2.693In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB QFN-48 32 MHz 8 bit, 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 48QFN 3.310In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB VFQFN -48 32 MHz 8 bit, 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_384KB 64QFP 1.280In Stock
Min.: 1
Mult.: 1

RL78 384 kB 26 kB LQFP-64 32 MHz 10 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_384KB 80QFP 952In Stock
Min.: 1
Mult.: 1

RL78 384 kB 26 kB LQFP-80 32 MHz 10 bit 68 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray

Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1H 512K/48K 64QFN 2.439In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 512 kB 48 kB PVQN-64 32 MHz 10 bit 41 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1H Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20LSSOP -40 to 105 C 2.463In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 512 kB 32 kB LSSOP-20 32 MHz 8 bit, 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 20TSSOP -40 to 85 C 6.201In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB TSSOP-20 32 MHz 8 bit, 10 bit 13 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray