RL78 Core 16-bit Microcontrollers - MCU

Results: 2.450
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 24HWQFN -40 to 85 C 2.399In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 32 kB 2 kB HWQFN-24 32 MHz 8 bit/10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 25WFLGA -40 to 105 C 980In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB WFLGA-25 32 MHz 8 bit, 10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 48K 25WFLGA -40 to 85 C 910In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB WFLGA-25 32 MHz 8 bit, 10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 25WFLGA -40 to 105 C 980In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB WFLGA-25 32 MHz 8 bit, 10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 30LSSOP -40 to 105 C 2.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 512 kB 32 kB LSSOP-30 32 MHz 8 bit, 10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 85 C 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 512 kB 32 kB LSSOP-30 32 MHz 8 bit, 10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 32HWQFN -40 to 85 C 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 128 kB 12 kB HWQFN-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 36WFLGA -40 to 85 C 878In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB WFLGA-36 32 MHz 8 bit, 10 bit 32 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 44LQFP -40 to 85 C 852In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

RL78 512 kB 32 kB LFQFP-44 32 MHz 8 bit, 10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 44LQFP -40 to 85 C 940In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LQFP-44 32 MHz 8 bit/10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 48LFQFP -40 to 85 C 1.984In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 48LFQFP -40 to 105 C 67In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 48LFQFP -40 to 105 C 1.900In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 48LFQFP -40 to 85 C 2.132In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 52LQFP -40 to 85 C 571In Stock
1.280Expected 16/04/2026
Min.: 1
Mult.: 1

RL78 32 kB 2 kB LQFP-52 32 MHz 8 bit/10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 52LQFP -40 to 85 C 1.140In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LQFP-52 32 MHz 8 bit/10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 105 C 1.215In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 64LQFP -40 to 85 C 940In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 64LFQFP -40 to 85 C 766In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 64LFQFP -40 to 105 C 1.077In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C 958In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LQFP -40 to 85 C 951In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 64LFQFP -40 to 85 C 1.084In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LQFP -40 to 85 C 777In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LFQFP -40 to 85 C 1.280In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray