RL78 Core 16-bit Microcontrollers - MCU

Results: 2.450
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 85 C 58In Stock
160On Order
Min.: 1
Mult.: 1

RL78 2 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 85 C 511In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RL78 2 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 85 C 3.972In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 36WFLGA -40 to 85 C 980In Stock
Min.: 1
Mult.: 1

RL78 128 kB 16 kB WFLGA-36 32 MHz 8 bit, 10 bit 32 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 32K 48LFQFP -40 to 85 C 1.848In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RL78 512 kB 48 kB LFQFP-48 32 MHz 8 bit, 10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 256K 64WFLGA -40 to 85 C 490In Stock
Min.: 1
Mult.: 1

RL78 256 kB 24 kB WFLGA-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 384K 64WFLGA -40 to 85 C 490In Stock
Min.: 1
Mult.: 1

RL78 384 kB 32 kB WFLGA-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 105 C 1.193In Stock
Min.: 1
Mult.: 1

RL78 16 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 17 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G11 Tube
Renesas Electronics 16-bit Microcontrollers - MCU RL78//I1A 32+4/2 20LSSOP -40TO+125C 246In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB 32 MHz 8 bit/10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/I1A Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1A 32K 20LSSOP -40/+125C 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RL78 64 kB 4 kB LSSOP-20 32 MHz 8 bit, 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/I1A Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB_20SSOP 308In Stock
Min.: 1
Mult.: 1

RL78 SSOP-30 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_32KB 48QFN 3.303In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB HVQFN-48 32 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB 80QFP 353In Stock
Min.: 1
Mult.: 1

RL78 128 kB 8 kB LFQFP-80 32 MHz 10 bit 68 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/D1A-CAN_256KB 100QFP 720In Stock
Min.: 1
Mult.: 1

RL78 256 kB 16 kB LQFP-100 32 MHz 10 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/D1A AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 80QFP 33In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-80 32 MHz 10 bit 68 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 100QFP 185In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-100 32 MHz 10 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 64LQFP -40/+85C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RL78 64 kB 4 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K 64LQFP -40/+85C 965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RL78 128 kB 8 kB LQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 16K/1K 80LFQFP +105C 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RL78 128 kB 8 kB LFQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 64K 85VFLGA -40/+105C 413In Stock
Min.: 1
Mult.: 1

RL78 256 kB 16 kB VFLGA-85 32 MHz 12 bit 63 I/O 1.6 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C RL78/L1C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 128KB 85VFLGA +105C 416In Stock
Min.: 1
Mult.: 1

RL78 256 kB 16 kB VFLGA-85 32 MHz 12 bit 63 I/O 1.6 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C RL78/L1C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 256K LFQFP100 -40/85C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RL78 256 kB 16 kB LFQFP-100 32 MHz 8 bit/10 bit 81 I/O 1.6 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/L1C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU RL78/I1E MCU 32K/8K 32QFN -40_+125C 490In Stock
Min.: 1
Mult.: 1

RL78 32 MHz 10 bit, 24 bit 2.4 V 5.5 V RL78/I1E Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1G 16K 32LQFP -40 to 85 C 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RL78 16 kB 1.5 kB 24 MHz 8 bit/10 bit 28 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1G Reel, Cut Tape