Epson 16-bit Microcontrollers - MCU

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Epson ICs 16-bit Microcontrollers - MCU 16-bit 64KB Flash LCD 56x32 Non-Stocked
Min.: 450
Mult.: 90

S1C17 64 kB 4 kB TQFP-144 8.2 MHz No ADC 28 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17701 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit 128KB Flash Non-Stocked
Min.: 800
Mult.: 160
S1C17 128 kB 12 kB QFP-176 8.2 MHz No ADC 1.8 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17702 Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked
Min.: 960
Mult.: 240
S1C17 64 kB 4 kB FBGA-144 8.2 MHz No ADC 1.8 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17704 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit 64KB Flash LCD 56x32 Non-Stocked
Min.: 450
Mult.: 90

S1C17 64 kB 4 kB TQFP-144 28 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17704 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit 64KB Flash LCD 56x32 Non-Stocked
Min.: 450
Mult.: 90

S1C17 64 kB 4 kB TQFP-144 28 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17704 Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 32KB Flash LCD Non-Stocked
Min.: 800
Mult.: 160
TQFP-64 16.3 MHz S1C17M01 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16MHz, 64KB Flash, 4K RAM, LCD 80x16, Smart card I/F Non-Stocked
Min.: 900
Mult.: 90
TQFP-128 S1C17M10
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5 Non-Stocked
Min.: 1.250
Mult.: 250

S1C17 16 kB 2 kB TQFP-48 16.8 MHz 12 bit 38 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S1C17M12/13 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5, 12bit ADC Non-Stocked
Min.: 1.250
Mult.: 250

S1C17 16 kB 2 kB TQFP-48 16.8 MHz 12 bit 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S1C17M12/13 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 16KB Flash 2KB RAM Non-Stocked
Min.: 1.250
Mult.: 250

S1C17 16 kB 2 kB TQFP-48 4.2 MHz 12 bit 34 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W03 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 16KB Flash 2KB RAM Non-Stocked
Min.: 980
Mult.: 490

S1C17 16 kB 2 kB SQFN-32 4.2 MHz 12 bit 23 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W03 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 32KB Flash 2KB RAM Non-Stocked
Min.: 1.250
Mult.: 250

S1C17 32 kB 2 kB TQFP-48 4.2 MHz 12 bit 34 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W04 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 32KB Flash 2KB RAM Non-Stocked
Min.: 980
Mult.: 490

S1C17 32 kB 2 kB SQFN5-32 4.2 MHz 12 bit 23 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W04 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 2KB RAM Non-Stocked
Min.: 800
Mult.: 160

S1C17 48 kB 2 kB TQFP-64 4.2 MHz No ADC 25 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 2KB RAM Non-Stocked
Min.: 2.600
Mult.: 260

S1C17 48 kB 2 kB SQFN-48 4.2 MHz No ADC 31 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 2KB RAM Non-Stocked
Min.: 1.250
Mult.: 250

S1C17 48 kB 2 kB TQFP-48 4.2 MHz No ADC 31 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 4KB RAM Non-Stocked
Min.: 900
Mult.: 90

S1C17 48 kB 4 kB QFP-100 4.2 MHz 12 bit 32 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W14 Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked
Min.: 900
Mult.: 90
S1C17 64 kB 4 kB QFP-100 4.2 MHz No ADC 27 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15 Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked
Min.: 1.300
Mult.: 260
S1C17 64 kB 4 kB SQFN-64 4.2 MHz No ADC 28 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 64KB Flash 4KB RAM Non-Stocked
Min.: 800
Mult.: 160

S1C17 64 kB 4 kB TQFP-64 4.2 MHz No ADC 35 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 64KB Flash 8KB RAM Non-Stocked
Min.: 900
Mult.: 90

S1C17 64 kB 8 kB TQFP-128 4.2 MHz 12 bit 39 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W16 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 128KB Flash 8KB RAM Non-Stocked
Min.: 900
Mult.: 90

S1C17 128 kB 8 kB TQFP-128 4.2 MHz 12 bit 44 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W18 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 128KB Flash 8KB RAM Non-Stocked
Min.: 1.300
Mult.: 260

S1C17 128 kB 8 kB TQFP-80 4.2 MHz 12 bit 56 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W18 Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked
Min.: 900
Mult.: 90
TQFP-128 S1C17W22 Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 96KB Flash LCD Non-Stocked
Min.: 900
Mult.: 90
S1C17 96 kB 8 kB TQFP-128 4.2 MHz 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W23 Tray