Microchip 16-bit Microcontrollers - MCU

Results: 1.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 257In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 109In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 164In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 193In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SPDIP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 107In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 321In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 9In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB QFN-44 32 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 14In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 289In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 2In Stock
180Expected 23/02/2026
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SPDIP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 61In Stock
160Expected 23/02/2026
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB TQFP-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 217In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 64KB Flash I/O 16 MIPS nanoWatt 200In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 64KB Flash I/O 16 MIPS nanoWatt 128In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 21 I/O 93In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 4 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 8192b RAM 16MIPS 35I/O 16b Fam 53In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 8192 bytes 16MIPS 21 I/O 65In Stock
210Expected 23/02/2026
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 8192 bytes 16MIPS 21 I/O 340In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16 MIPS 48KB FL 8192b RAM 35 I/O 307In Stock
Min.: 1
Mult.: 1

PIC24F 48 kB 8 kB TQFP-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB 8192 bytes 16MIPS 21 I/O 304In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 170In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 308In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 108In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 66In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD32KB DMA 40MIPS 188In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube