Renesas Electronics 16-bit Microcontrollers - MCU

Results: 5.607
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 48QFN 3.310In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB VFQFN -48 32 MHz 8 bit, 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_384KB 64QFP 1.280In Stock
Min.: 1
Mult.: 1

RL78 384 kB 26 kB LQFP-64 32 MHz 10 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_384KB 80QFP 952In Stock
Min.: 1
Mult.: 1

RL78 384 kB 26 kB LQFP-80 32 MHz 10 bit 68 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1D 8K LSSOP20 -40/+105C 1.040In Stock
Min.: 1
Mult.: 1

RL78/I1D Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1F 64K 32LQFP -40 to 85 C 1.970In Stock
Min.: 1
Mult.: 1

RL78/G1F Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1G 16K 32LQFP -40 to 85 C 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RL78 16 kB 1.5 kB 24 MHz 8 bit/10 bit 28 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1G Reel, Cut Tape

Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1H 512K/48K 64QFN 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 512 kB 48 kB PVQN-64 32 MHz 10 bit 41 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1H Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 128K I-temp Pb-free 64-QFP 79In Stock
Min.: 1
Mult.: 1

M16C/60 128 kB 12 kB LQFP-64 20 MHz 10 bit 55 I/O 3 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/29 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 384K I-temp Pb-free 100-QFP 66In Stock
Min.: 1
Mult.: 1

M16C/60 384 kB 31 kB QFP-100 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 384K Pb-free 128-QFP 7In Stock
Min.: 1
Mult.: 1

M16C/60 384 kB 31 kB LFQFP-128 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 512K Pb-Free 144-QFP 109In Stock
Min.: 1
Mult.: 1

H8S/2400 Tray
Renesas Electronics 16-bit Microcontrollers - MCU R8C36C 64+4KB 1.8/5.5V -40-85C 64LQFP 25In Stock
Min.: 1
Mult.: 1

R8C/36C Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100-QFP 211In Stock
Min.: 1
Mult.: 1

CISC 512 kB 63 kB 50 MHz 10 bit 82 I/O 3 V 5.5 V SMD/SMT 16 bit/32 bit - 40 C + 85 C R32C/111 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 192K 48QFN -40/+85C
980In Stock
Min.: 1
Mult.: 1

RL78/G1D Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20LSSOP -40 to 105 C 2.463In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 512 kB 32 kB LSSOP-20 32 MHz 8 bit, 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 20TSSOP -40 to 85 C 6.201In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB TSSOP-20 32 MHz 8 bit, 10 bit 13 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 24HWQFN -40 to 85 C 2.399In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 32 kB 2 kB HWQFN-24 32 MHz 8 bit/10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 25WFLGA -40 to 105 C 980In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB WFLGA-25 32 MHz 8 bit, 10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 48K 25WFLGA -40 to 85 C 910In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB WFLGA-25 32 MHz 8 bit, 10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 25WFLGA -40 to 105 C 980In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB WFLGA-25 32 MHz 8 bit, 10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 30LSSOP -40 to 105 C 2.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 512 kB 32 kB LSSOP-30 32 MHz 8 bit, 10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 32HWQFN -40 to 85 C 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RL78 128 kB 12 kB HWQFN-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 36WFLGA -40 to 85 C 878In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB WFLGA-36 32 MHz 8 bit, 10 bit 32 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 44LQFP -40 to 85 C 852In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

RL78 512 kB 32 kB LFQFP-44 32 MHz 8 bit, 10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 48LFQFP -40 to 105 C 67In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray