MagniV 16-bit Microcontrollers - MCU

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
S12Z 64 kB 8 kB LQFP-32 32 MHz 12 bit 20 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250
S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
S12Z 128 kB 8 kB LQFP-32 32 MHz 12 bit 20 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 52 Weeks
Min.: 1.250
Mult.: 1.250
S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 52 Weeks
Min.: 1.250
Mult.: 1.250
S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVL AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 50MHz, -40/+125degC, Automotive Grade, LQFP 64 Non-Stocked Lead-Time 52 Weeks
Min.: 800
Mult.: 800
S12Z 16 kB 2 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 50MHz, -40/+125degC, Automotive Grade, LQFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
S12Z 16 kB 2 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 48KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12Z 48 kB 4 kB LQFP-64 32 MHz 8 bit, 10 bit 24 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMB AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 256KB Flash, 50MHz, -40/+105degC, Automotive Qualified, 80LQFP-EP Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

S12Z 256 kB 32 kB LQFP-80 50 MHz 12 bit 31 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 256KB Flash, 50MHz, -40/+150degC, Automotive Qualified, 80LQFP-EP Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

S12Z 256 kB 32 kB LQFP-80 50 MHz 12 bit 31 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+125degC, Automotive Grade, LQFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+125degC, Automotive Grade, LQFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+125degC, Automotive Grade, LQFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+105degC, Automotive Grade, LQFP 48 Non-Stocked Lead-Time 52 Weeks
Min.: 1.250
Mult.: 1.250

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S12Z 16 kB 1 kB LQFP-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250
S12Z 16 kB 1 kB LQFP-48 32 MHz 10 bit, 12 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250
S12Z 16 kB 1 kB LQFP-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
S12Z 16 kB 1 kB LQFP-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S12Z 16 kB 1 kB LQFP-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray